Flexicon Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Metal

Nº de Estoque RS: 880-8206Marca: FlexiconPart Number: FU16-10M
brand-logo
Ver tudo em Conduit

Documentos Técnicos

Especificações

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

16mm

Series

FU

Colour

Metal

Interior Diameter

13mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant

País de Origem

United Kingdom

Detalhes do produto

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Informações de estoque temporariamente indisponíveis.

R$ 1.161,84

R$ 1.161,84 1 Reel of 10 Metres (Sem VAT)

Flexicon Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Metal

R$ 1.161,84

R$ 1.161,84 1 Reel of 10 Metres (Sem VAT)

Flexicon Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Metal
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.161,84
5 - 14R$ 943,49
15+R$ 908,65

Documentos Técnicos

Especificações

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Outer Diameter

16mm

Series

FU

Colour

Metal

Interior Diameter

13mm

Length

10m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+300°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant

País de Origem

United Kingdom

Detalhes do produto

FU Galvanised Steel Conduit

Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit