Flexicon Flexible Conduit, 32mm Nominal Diameter, PVC, Blue

Nº de Estoque RS: 124-0055Marca: FlexiconPart Number: LPC32BUFG-30M
brand-logo
Ver tudo em Conduit

Documentos Técnicos

Especificações

Nominal Diameter

32mm

Material

PVC

Conduit Type

Flexible

Series

LPCBU

Outer Diameter

33.1mm

Colour

Blue

Interior Diameter

26.5mm

Length

30m

IP Rating

IP67, IP68, IP69

Coating Material

PVCu Spiral

Maximum Operating Temperature

+90°C

Minimum Bend Radius

140 mm

Minimum Operating Temperature

-20°C

Standards Met

CE, ibs, IEC EN 61386

País de Origem

United Kingdom

Detalhes do produto

LPC Food Grade PVC Conduit

Flexicon LPC conduit is specially designed to be used within the food processing environment or outdoor applications where high corrosion resistance and liquid tight are a requirement. This conduit has a Blue smooth PVC jacket and reinforced with a spiral UPVC.

Approvals

CE
BS EN IEC 61386
Achilles
REACh
RoHS

Flexicon Flexible Conduit

Informações de estoque temporariamente indisponíveis.

R$ 5.205,26

R$ 5.205,26 1 Reel of 30 Metres (Sem VAT)

Flexicon Flexible Conduit, 32mm Nominal Diameter, PVC, Blue

R$ 5.205,26

R$ 5.205,26 1 Reel of 30 Metres (Sem VAT)

Flexicon Flexible Conduit, 32mm Nominal Diameter, PVC, Blue
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 5.205,26
5 - 14R$ 4.228,39
15+R$ 4.077,84

Documentos Técnicos

Especificações

Nominal Diameter

32mm

Material

PVC

Conduit Type

Flexible

Series

LPCBU

Outer Diameter

33.1mm

Colour

Blue

Interior Diameter

26.5mm

Length

30m

IP Rating

IP67, IP68, IP69

Coating Material

PVCu Spiral

Maximum Operating Temperature

+90°C

Minimum Bend Radius

140 mm

Minimum Operating Temperature

-20°C

Standards Met

CE, ibs, IEC EN 61386

País de Origem

United Kingdom

Detalhes do produto

LPC Food Grade PVC Conduit

Flexicon LPC conduit is specially designed to be used within the food processing environment or outdoor applications where high corrosion resistance and liquid tight are a requirement. This conduit has a Blue smooth PVC jacket and reinforced with a spiral UPVC.

Approvals

CE
BS EN IEC 61386
Achilles
REACh
RoHS

Flexicon Flexible Conduit