Documentos Técnicos
Especificações
Brand
FlexiconNominal Size
13mm
Fitting Type
Rubber End Cap
Material
Thermoplastic Elastomer
Colour
Black
IP Rating
IP66
Series
REC
Standards Met
CE, REACH, RoHS
País de Origem
United Kingdom
Detalhes do produto
REC Rubber End Caps
Thermoplastic elastomer cap used to seal conduit ends. Can be cut to size depending on cable size. Can be additionally secured using cable ties (not supplied).
Flexicon Flexible Conduit
R$ 387,40
R$ 38,74 Each (In a Pack of 10) (Sem VAT)
10
R$ 387,40
R$ 38,74 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 38,74 | R$ 387,40 |
50 - 140 | R$ 31,45 | R$ 314,50 |
150+ | R$ 30,38 | R$ 303,80 |
Documentos Técnicos
Especificações
Brand
FlexiconNominal Size
13mm
Fitting Type
Rubber End Cap
Material
Thermoplastic Elastomer
Colour
Black
IP Rating
IP66
Series
REC
Standards Met
CE, REACH, RoHS
País de Origem
United Kingdom
Detalhes do produto
REC Rubber End Caps
Thermoplastic elastomer cap used to seal conduit ends. Can be cut to size depending on cable size. Can be additionally secured using cable ties (not supplied).