Flexicon Flexible Conduit, 16mm Nominal Diameter, Stainless Steel, Metal

Nº de Estoque RS: 880-8344Marca: FlexiconPart Number: SSU16-25M
brand-logo
Ver tudo em Conduit

Documentos Técnicos

Especificações

Nominal Diameter

16mm

Material

Stainless Steel

Conduit Type

Flexible

Series

SSU

Outer Diameter

16mm

Colour

Metal

Interior Diameter

13mm

Length

25m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+600°C

Minimum Bend Radius

40 mm

Standards Met

CE Compliant, Rail Accreditation, RoHS Compliant

Minimum Operating Temperature

-100°C

País de Origem

United Kingdom

Detalhes do produto

SSU 316 Stainless Steel Conduit

SSU 316 grade helically wound flexible stainless steel conduit.

Typical applications include instrumentation and security.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

Informações de estoque temporariamente indisponíveis.

R$ 7.661,17

R$ 7.661,17 1 Reel of 25 Metres (Sem VAT)

Flexicon Flexible Conduit, 16mm Nominal Diameter, Stainless Steel, Metal

R$ 7.661,17

R$ 7.661,17 1 Reel of 25 Metres (Sem VAT)

Flexicon Flexible Conduit, 16mm Nominal Diameter, Stainless Steel, Metal
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 7.661,17
5 - 14R$ 6.223,25
15+R$ 6.001,66

Documentos Técnicos

Especificações

Nominal Diameter

16mm

Material

Stainless Steel

Conduit Type

Flexible

Series

SSU

Outer Diameter

16mm

Colour

Metal

Interior Diameter

13mm

Length

25m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+600°C

Minimum Bend Radius

40 mm

Standards Met

CE Compliant, Rail Accreditation, RoHS Compliant

Minimum Operating Temperature

-100°C

País de Origem

United Kingdom

Detalhes do produto

SSU 316 Stainless Steel Conduit

SSU 316 grade helically wound flexible stainless steel conduit.

Typical applications include instrumentation and security.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit