FLIR ONE PRO Android Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel Detector Resolution

Nº de Estoque RS: 136-8286Marca: FLIRPart Number: 435-0011-03
brand-logo
Ver tudo em Cameras com Imagens Térmicas

Documentos Técnicos

Especificações

Brand

Flir

Temperature Measurement Range

-20 → +400 °C

Detector Resolution

160 x 120pixel

Model Number

ONE PRO Android

Thermal Sensitivity

70mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Automatic, Manual

Refresh Rate

8.7Hz

Minimum Focus Distance

150mm

For Use With

Android

Weight

36.5g

Model Number p

ONE PRO Android

Minimum Focus

150 mm

Application

Electrical Issues, Home & Building Inspection, HVAC & Plumbing

País de Origem

China

Detalhes do produto

FLIR ONE® Pro for Android Micro-USB connector - Thermal Camera

Introducing a ground-breaking tool for professionals, the FLIR ONE® Pro for Android with Micro-USB Connector sets a new standard in thermal imaging technology. Tailored for Android devices with Micro-USB ports, this compact and versatile thermal camera redefines the boundaries of what's possible, offering unparalleled insight into the unseen world of heat.

FLIR ONE Pro is an attachment that connects to the bottom of mobile devices via Lightning connector turning your mobile device into a thermal imaging camera with the ability to see what the naked eye cannot. FLIR ONE Pro™ provides infrared images of minute temperature differences. Giving users the power to detect in the dark, see-through light fog and smoke, observe invisible heat sources, compare relative temperatures, and measure spot temperatures.

FLIR ONE Pro App provides a simple and intuitive user interface with various functions making it easier to collect and share useful infrared camera images. It can load captured images directly to the camera roll and allows operators to easily share. FLIR ONE® Pro is perfect for all professionals that need a little help on the job site and prevents equipment breakdown.

With the enhanced resolution of FLIR VividIR™ processing, the added perspective of FLIR MSX®, and the convenience of the FLIR OneFit™ adjustable connector, FLIR ONE Pro uses thermal imaging to work as hard as you do. Whether you are a professional or focused on DIY projects, FLIR MSX® technology, which combines thermal and visual data for finer details and added perspective. The FLIR OneFit connector extends up to 4 mm to attach the FLIR ONE to your smartphone through many popular phone cases.
FLIR ONE® Pro-Series includes:
FLIR ONE Pro LT - iOS (435-0012-03) - RS Stock No. 175-7362
FLIR ONE Pro LT - Android Micro-USB (435-0015-03) - RS Stock No. 175-7364
FLIR ONE Pro IOS (435-0006-03) – RS Stock No. 136-8284
FLIR ONE Pro Android (435-0007-03) – RS Stock No. 136-8285
FLIR ONE EDGE Pro (11002-0201) – RS Stock No. 261-9712
FLIR ONE Pro LT (435-0013-03) – RS Stock No. 175-7363
FLIR ONE Pro Android Micro USB (435-0011-03) – RS Stock No. 136-8286

Informações de estoque temporariamente indisponíveis.

R$ 9.557,77

R$ 9.557,77 Each (Sem VAT)

FLIR ONE PRO Android Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel Detector Resolution

R$ 9.557,77

R$ 9.557,77 Each (Sem VAT)

FLIR ONE PRO Android Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel Detector Resolution
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Flir

Temperature Measurement Range

-20 → +400 °C

Detector Resolution

160 x 120pixel

Model Number

ONE PRO Android

Thermal Sensitivity

70mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Automatic, Manual

Refresh Rate

8.7Hz

Minimum Focus Distance

150mm

For Use With

Android

Weight

36.5g

Model Number p

ONE PRO Android

Minimum Focus

150 mm

Application

Electrical Issues, Home & Building Inspection, HVAC & Plumbing

País de Origem

China

Detalhes do produto

FLIR ONE® Pro for Android Micro-USB connector - Thermal Camera

Introducing a ground-breaking tool for professionals, the FLIR ONE® Pro for Android with Micro-USB Connector sets a new standard in thermal imaging technology. Tailored for Android devices with Micro-USB ports, this compact and versatile thermal camera redefines the boundaries of what's possible, offering unparalleled insight into the unseen world of heat.

FLIR ONE Pro is an attachment that connects to the bottom of mobile devices via Lightning connector turning your mobile device into a thermal imaging camera with the ability to see what the naked eye cannot. FLIR ONE Pro™ provides infrared images of minute temperature differences. Giving users the power to detect in the dark, see-through light fog and smoke, observe invisible heat sources, compare relative temperatures, and measure spot temperatures.

FLIR ONE Pro App provides a simple and intuitive user interface with various functions making it easier to collect and share useful infrared camera images. It can load captured images directly to the camera roll and allows operators to easily share. FLIR ONE® Pro is perfect for all professionals that need a little help on the job site and prevents equipment breakdown.

With the enhanced resolution of FLIR VividIR™ processing, the added perspective of FLIR MSX®, and the convenience of the FLIR OneFit™ adjustable connector, FLIR ONE Pro uses thermal imaging to work as hard as you do. Whether you are a professional or focused on DIY projects, FLIR MSX® technology, which combines thermal and visual data for finer details and added perspective. The FLIR OneFit connector extends up to 4 mm to attach the FLIR ONE to your smartphone through many popular phone cases.
FLIR ONE® Pro-Series includes:
FLIR ONE Pro LT - iOS (435-0012-03) - RS Stock No. 175-7362
FLIR ONE Pro LT - Android Micro-USB (435-0015-03) - RS Stock No. 175-7364
FLIR ONE Pro IOS (435-0006-03) – RS Stock No. 136-8284
FLIR ONE Pro Android (435-0007-03) – RS Stock No. 136-8285
FLIR ONE EDGE Pro (11002-0201) – RS Stock No. 261-9712
FLIR ONE Pro LT (435-0013-03) – RS Stock No. 175-7363
FLIR ONE Pro Android Micro USB (435-0011-03) – RS Stock No. 136-8286