Documentos Técnicos
Especificações
Brand
FlirTemperature Measurement Range
–25 → +380 °C
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Interface Type
Bluetooth, USB 2.0
Model Number
TG267
Thermal Sensitivity
<70mK
Focus Type
Fixed
Calibrated
RSCAL
Refresh Rate
8.7Hz
Display Size
2.4in
Model Number p
TG267
Weight
394g
Accuracy
±3 °C
Emissivity
0.1 → 0.99
Minimum Focus
0.3 m
País de Origem
Taiwan, Province Of China
R$ 12.935,62
R$ 12.935,62 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 12.935,62
R$ 12.935,62 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FlirTemperature Measurement Range
–25 → +380 °C
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Interface Type
Bluetooth, USB 2.0
Model Number
TG267
Thermal Sensitivity
<70mK
Focus Type
Fixed
Calibrated
RSCAL
Refresh Rate
8.7Hz
Display Size
2.4in
Model Number p
TG267
Weight
394g
Accuracy
±3 °C
Emissivity
0.1 → 0.99
Minimum Focus
0.3 m
País de Origem
Taiwan, Province Of China