Documentos Técnicos
Especificações
Brand
FlirAbsolute Maximum AC Current Measurement
200A ac
Absolute Maximum DC Current Measurement
200A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
60MΩ
Model Number
VT8
AC Current Measurement Resolution
100mA
DC Current Measurement Resolution
100mA
Best DC Current Accuracy
±2.5 %
Clamp Meter Type
AC-DC Open Jaw Clamp Meter
Best AC Current Accuracy
±2.5 %
Best AC Voltage Accuracy
±1 %
Best DC Voltage Accuracy
±1 %
Functions Measured
AC Current, AC Voltage, Auto-Ranging, Capacitance, Continuity, Data Hold, DC Current, DC Voltage, DCA Zero, Non-Contact Voltage Detector (NCV), Relative Mode, Resistance, True RMS
True RMS
Yes
Jaw Capacity Busbars
15.5mm
Jaw Capacity (Busbars)
15.5mm
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
35mm
Length
210mm
DC Current Measurement Range
0 → 200 A
Dimensions
210 x 35 x 53mm
DC Voltage Measurement Resolution
100mV
Minimum Operating Temperature
-10°C
Height
53mm
AC Voltage Measurement Resolution
100mV
AC Current Measurement Range
200 A
AC Voltage Measurement Range
0 → 1000 V
Weight
163.7g
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Battery Type
AA
Safety Category
CAT III 1000 V, CAT IV 600V
Best Resistance Measurement Accuracy
±1.5 %
Display Type
LCD
Maximum Operating Temperature
+50°C
País de Origem
China
Detalhes do produto
FLIR VT8-1000 Voltage, Current and Continuity Tester
From FLIR, the true RMS VT8-1000 clamp meter with a 200A /1000V measuring range. The superior instrument is perfect for electricians, technicians and engineers for verification and troubleshooting. Typically, within the commercial and light industrial sectors.
R$ 4.488,19
R$ 4.488,19 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 4.488,19
R$ 4.488,19 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FlirAbsolute Maximum AC Current Measurement
200A ac
Absolute Maximum DC Current Measurement
200A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
60MΩ
Model Number
VT8
AC Current Measurement Resolution
100mA
DC Current Measurement Resolution
100mA
Best DC Current Accuracy
±2.5 %
Clamp Meter Type
AC-DC Open Jaw Clamp Meter
Best AC Current Accuracy
±2.5 %
Best AC Voltage Accuracy
±1 %
Best DC Voltage Accuracy
±1 %
Functions Measured
AC Current, AC Voltage, Auto-Ranging, Capacitance, Continuity, Data Hold, DC Current, DC Voltage, DCA Zero, Non-Contact Voltage Detector (NCV), Relative Mode, Resistance, True RMS
True RMS
Yes
Jaw Capacity Busbars
15.5mm
Jaw Capacity (Busbars)
15.5mm
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
35mm
Length
210mm
DC Current Measurement Range
0 → 200 A
Dimensions
210 x 35 x 53mm
DC Voltage Measurement Resolution
100mV
Minimum Operating Temperature
-10°C
Height
53mm
AC Voltage Measurement Resolution
100mV
AC Current Measurement Range
200 A
AC Voltage Measurement Range
0 → 1000 V
Weight
163.7g
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Battery Type
AA
Safety Category
CAT III 1000 V, CAT IV 600V
Best Resistance Measurement Accuracy
±1.5 %
Display Type
LCD
Maximum Operating Temperature
+50°C
País de Origem
China
Detalhes do produto
FLIR VT8-1000 Voltage, Current and Continuity Tester
From FLIR, the true RMS VT8-1000 clamp meter with a 200A /1000V measuring range. The superior instrument is perfect for electricians, technicians and engineers for verification and troubleshooting. Typically, within the commercial and light industrial sectors.