Documentos Técnicos
Especificações
Brand
FlowlineDevice Type
Ultrasonic Level Switch
Mounting Type
Vertical
Body Material
PC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+71°C
Maximum ac Voltage
250V
Maximum Current
20 mA
Maximum Pressure
2bar
Gasket Material
FKM
Series
EchoSwitch
Current Rating
2 A
País de Origem
United States
Detalhes do produto
EchoSwitch LU77/74 Ultrasonic Level Switch
A general purpose ultrasonic level sensor with an integrated level controller. The unit is equipped with 3 programmable relays and a 4 to 20 mA output and is easy to program using the built-in push button display module. The relays can be set to a single set point or latched on two set points enabling simplex, duplex or triplex control modes. Each control mode features an adjustable time delay and fail safe logic.
R$ 23.868,67
R$ 23.868,67 Each (Sem VAT)
1
R$ 23.868,67
R$ 23.868,67 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FlowlineDevice Type
Ultrasonic Level Switch
Mounting Type
Vertical
Body Material
PC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+71°C
Maximum ac Voltage
250V
Maximum Current
20 mA
Maximum Pressure
2bar
Gasket Material
FKM
Series
EchoSwitch
Current Rating
2 A
País de Origem
United States
Detalhes do produto
EchoSwitch LU77/74 Ultrasonic Level Switch
A general purpose ultrasonic level sensor with an integrated level controller. The unit is equipped with 3 programmable relays and a 4 to 20 mA output and is easy to program using the built-in push button display module. The relays can be set to a single set point or latched on two set points enabling simplex, duplex or triplex control modes. Each control mode features an adjustable time delay and fail safe logic.