Documentos Técnicos
Especificações
Brand
Fluke calibrationAbsolute Maximum Temperature Measurement
+160°C
Calibrated
RSCAL
Model Number
1551
Thermometer Type
Wired
Probe Type
RTD
Best Accuracy
±0.05 °C
Application
Industrial
Number of Temperature Inputs
1
Resolution
0.001 °C
Data Storage
Yes
Length
114mm
Width
57mm
Height
25mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Hazardous Area Certification
ATEX
Weight
196g
Battery Type
AAA
Intrinsically Safe
Yes
País de Origem
United States
Detalhes do produto
Fluke 1551A Ex "Stik" Thermometer Readout, RSCAL
The Fluke 1551A Ex is the ideal digital substitute for your mercury-in-glass thermometers. Accurate and repeatable to ± 0.05 °C over its full range, the Fluke 1551A Stik" Thermometer sets the standard in ATEX approved industrial temperature calibration.
Whether working outdoors, in environments where potentially explosive gases may be present, or on the floor of a processing plant, the intrinsically-safe, battery operated, portable reference thermometer is a versatile and durable temperature measurement solution.
R$ 31.167,88
R$ 31.167,88 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 31.167,88
R$ 31.167,88 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Fluke calibrationAbsolute Maximum Temperature Measurement
+160°C
Calibrated
RSCAL
Model Number
1551
Thermometer Type
Wired
Probe Type
RTD
Best Accuracy
±0.05 °C
Application
Industrial
Number of Temperature Inputs
1
Resolution
0.001 °C
Data Storage
Yes
Length
114mm
Width
57mm
Height
25mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Hazardous Area Certification
ATEX
Weight
196g
Battery Type
AAA
Intrinsically Safe
Yes
País de Origem
United States
Detalhes do produto
Fluke 1551A Ex "Stik" Thermometer Readout, RSCAL
The Fluke 1551A Ex is the ideal digital substitute for your mercury-in-glass thermometers. Accurate and repeatable to ± 0.05 °C over its full range, the Fluke 1551A Stik" Thermometer sets the standard in ATEX approved industrial temperature calibration.
Whether working outdoors, in environments where potentially explosive gases may be present, or on the floor of a processing plant, the intrinsically-safe, battery operated, portable reference thermometer is a versatile and durable temperature measurement solution.