Documentos Técnicos
Especificações
Brand
Fluke calibrationMultimeter Type
Bench
Model Number p
8808A/SU 240V
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
100MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
País de Origem
China
R$ 32.678,80
R$ 32.678,80 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 32.678,80
R$ 32.678,80 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Fluke calibrationMultimeter Type
Bench
Model Number p
8808A/SU 240V
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
100MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
País de Origem
China