Fluke Networks Pro3000 Tone Generator, 5 Tone, 1000Hz Tone Frequency

Nº de Estoque RS: 503-568Marca: Fluke NetworksPart Number: 26000900
brand-logo
Ver tudo em Tone Generators

Documentos Técnicos

Especificações

Model Number

Pro3000

Tone Frequency

1000Hz

Number Of Tones

5

Power Source

Battery

Battery Type

9V

Length

249mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Width

41 mm, 61 mm

Width

61mm

Model Number (p)

Pro3000

País de Origem

Malaysia

Detalhes do produto

Fluke Networks Pro3000 Analog Tone and Probe Kit

Sleek design and easy to use, Fluke Networks presents this cable tester with SmartTone™ technology. For toning and tracing wire on non-active networks or for identifying individual pairs, angle bed-of-nails clips allow easy access, whilst the RJ11 Ethernet connector is available for telephone jacks. Tone signal can be sent up to 10 miles on most cables for testing.
Featuring a large speaker you can easily hear the tone through walls as it amplifies or in a busy environment and to prevent accidental presses the tester also has recessed switches. An adjustable volume dial and 'Quick-Twist' tip all make light work of finding wires quickly and easily. (Spare tip included)

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.911,33

R$ 3.911,33 Each (Sem VAT)

Fluke Networks Pro3000 Tone Generator, 5 Tone, 1000Hz Tone Frequency

R$ 3.911,33

R$ 3.911,33 Each (Sem VAT)

Fluke Networks Pro3000 Tone Generator, 5 Tone, 1000Hz Tone Frequency
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Model Number

Pro3000

Tone Frequency

1000Hz

Number Of Tones

5

Power Source

Battery

Battery Type

9V

Length

249mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Width

41 mm, 61 mm

Width

61mm

Model Number (p)

Pro3000

País de Origem

Malaysia

Detalhes do produto

Fluke Networks Pro3000 Analog Tone and Probe Kit

Sleek design and easy to use, Fluke Networks presents this cable tester with SmartTone™ technology. For toning and tracing wire on non-active networks or for identifying individual pairs, angle bed-of-nails clips allow easy access, whilst the RJ11 Ethernet connector is available for telephone jacks. Tone signal can be sent up to 10 miles on most cables for testing.
Featuring a large speaker you can easily hear the tone through walls as it amplifies or in a busy environment and to prevent accidental presses the tester also has recessed switches. An adjustable volume dial and 'Quick-Twist' tip all make light work of finding wires quickly and easily. (Spare tip included)

Você pode estar interessado em