Documentos Técnicos
Especificações
Brand
Fluke NetworksEquipment Type
Cable Tester
Model Number p
CableIQ™ Remote Identifier Kit # 5-7
Tone
Yes
Power Source
Battery
Battery Type
AA
Battery Life
20 h
Weight
550g
Height
45mm
Length
178mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
89mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Fluke Networks CableIQ Qualification Tester
Replacing multiple tools for testing and troubleshooting audio, data and coax wiring, the CableIQ is ideal for residential cabling systems. The wiremap adapter doubles as a protective cap, whilst the protective boot makes this cable tester sleek and durable. A large graphical display gives crystal clear view results and a backlight lights up the display in dark conditions. The dial interface switches between modes and the simple test button makes light work providing results in seconds. An additional USB port allows uploading of qualification tests making the CableIQ user friendly and ideal for a variety of applications.
Supplied with
CableIQ main unit (CQI 100), RJ45 patch cord (2), RJ11 patch cord (2), USB cable, bare wire adaptor, speaker wire adaptor, coax cable, coax BNC adaptor, coax RCA adaptor, 'Qualified' labels (50), CD ROM user manual, getting started guide, AA batteries (4), soft carrying case.
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Fluke NetworksEquipment Type
Cable Tester
Model Number p
CableIQ™ Remote Identifier Kit # 5-7
Tone
Yes
Power Source
Battery
Battery Type
AA
Battery Life
20 h
Weight
550g
Height
45mm
Length
178mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
89mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Fluke Networks CableIQ Qualification Tester
Replacing multiple tools for testing and troubleshooting audio, data and coax wiring, the CableIQ is ideal for residential cabling systems. The wiremap adapter doubles as a protective cap, whilst the protective boot makes this cable tester sleek and durable. A large graphical display gives crystal clear view results and a backlight lights up the display in dark conditions. The dial interface switches between modes and the simple test button makes light work providing results in seconds. An additional USB port allows uploading of qualification tests making the CableIQ user friendly and ideal for a variety of applications.
Supplied with
CableIQ main unit (CQI 100), RJ45 patch cord (2), RJ11 patch cord (2), USB cable, bare wire adaptor, speaker wire adaptor, coax cable, coax BNC adaptor, coax RCA adaptor, 'Qualified' labels (50), CD ROM user manual, getting started guide, AA batteries (4), soft carrying case.