Fluke Networks FI-525 Single Mode & Multimode Fiber Inspection Scope

Nº de Estoque RS: 123-6403Marca: Fluke NetworksPart Number: FI-525Distrelec Article No.: 30076114
brand-logo
Ver tudo em Fibre Testers

Documentos Técnicos

Especificações

Cable Type

Single Mode & Multimode

Equipment Type

Fiber Inspection Scope

Connector Type

FC Port, LC Connector, LC Port, SC, ST

Resolution

1 μm

Interface Type

USB

Magnification

200

Battery Type

NiMH

Battery Life

3 h

Power Source

Battery, Mains

Includes

AC Adapter/Battery Charger, Cleaning Kit, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case

Width

80mm

Weight

275g

Plug Type

Type B - North American 3-pin

Length

140mm

Dimensions

140 x 80 x 39mm

Minimum Operating Temperature

0°C

Height

39mm

Model Number p

FI-525

Maximum Operating Temperature

+40°C

País de Origem

Lithuania

Detalhes do produto

FI-525 FiberInspector Micro and Cleaning Kit

FI-525 FiberInspector Micro and Cleaning kit. Wet and dry cleaning supplies to remove contamination discovered during fiber inspection with the FI-500.

Dirty fibre optic endfaces are the major cause of problems in single-mode and multimode fibre optic systems. The FI-500 FiberInspector™ Micro removes the hassle associated with inspecting fibre end faces, especially in low light and high cable density situations.

FI-500 is designed to simplify the inspection process. The built-in PortBright flashlight helps you find the right port or cable. The small-profile probe fits into tight spots, and features push button controls for simple operation. AutoFocus provides a sharp view of the endface in a few seconds. While the pause button freezes the image on the crisp 320 x 240 display for more detailed inspection.

FI-500 FiberInspector Micro fills the gap between a manual scope and a fully automated inspection scope. It has the simplicity and practicality of a manual inspection scope, but with advanced features to reduce troubleshooting and inspection time.

Supplied with

FiberInspector™ Micro with probe, display, 4 UPC tips, case, rechargeable batteries, universal power adapter and cleaning kit

Informações de estoque temporariamente indisponíveis.

R$ 91.441,25

R$ 91.441,25 Each (Sem VAT)

Fluke Networks FI-525 Single Mode & Multimode Fiber Inspection Scope

R$ 91.441,25

R$ 91.441,25 Each (Sem VAT)

Fluke Networks FI-525 Single Mode & Multimode Fiber Inspection Scope
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Cable Type

Single Mode & Multimode

Equipment Type

Fiber Inspection Scope

Connector Type

FC Port, LC Connector, LC Port, SC, ST

Resolution

1 μm

Interface Type

USB

Magnification

200

Battery Type

NiMH

Battery Life

3 h

Power Source

Battery, Mains

Includes

AC Adapter/Battery Charger, Cleaning Kit, FC Port, Fiber Probe and Display, LC Port, Probe Adapter Tips (1.5 mm Tip Set), Probe Adapter Tips (SC and Universal 2.5 mm Patch Cord Tip), Probe Adapter Tips (ST), Soft Carrying Case

Width

80mm

Weight

275g

Plug Type

Type B - North American 3-pin

Length

140mm

Dimensions

140 x 80 x 39mm

Minimum Operating Temperature

0°C

Height

39mm

Model Number p

FI-525

Maximum Operating Temperature

+40°C

País de Origem

Lithuania

Detalhes do produto

FI-525 FiberInspector Micro and Cleaning Kit

FI-525 FiberInspector Micro and Cleaning kit. Wet and dry cleaning supplies to remove contamination discovered during fiber inspection with the FI-500.

Dirty fibre optic endfaces are the major cause of problems in single-mode and multimode fibre optic systems. The FI-500 FiberInspector™ Micro removes the hassle associated with inspecting fibre end faces, especially in low light and high cable density situations.

FI-500 is designed to simplify the inspection process. The built-in PortBright flashlight helps you find the right port or cable. The small-profile probe fits into tight spots, and features push button controls for simple operation. AutoFocus provides a sharp view of the endface in a few seconds. While the pause button freezes the image on the crisp 320 x 240 display for more detailed inspection.

FI-500 FiberInspector Micro fills the gap between a manual scope and a fully automated inspection scope. It has the simplicity and practicality of a manual inspection scope, but with advanced features to reduce troubleshooting and inspection time.

Supplied with

FiberInspector™ Micro with probe, display, 4 UPC tips, case, rechargeable batteries, universal power adapter and cleaning kit