Fluke Networks Fibre Optic Kit RJ11, RJ45

Documentos Técnicos
Especificações
Brand
Fluke NetworksEquipment Type
Fibre Optic Kit
Connector Type
RJ11, RJ45
Tone
Yes
Power Source
Battery
Battery Type
AA Alkaline
Battery Life
20 h
Dimensions
7.6 x 16.3 x 3.6cm
Weight
247g
Display Type
LCD
Height
36mm
Length
76mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
Width
163mm
Distrelec Product Id
30136532
R$ 48.932,90
R$ 48.932,90 Each (Sem VAT)
1
R$ 48.932,90
R$ 48.932,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Fluke NetworksEquipment Type
Fibre Optic Kit
Connector Type
RJ11, RJ45
Tone
Yes
Power Source
Battery
Battery Type
AA Alkaline
Battery Life
20 h
Dimensions
7.6 x 16.3 x 3.6cm
Weight
247g
Display Type
LCD
Height
36mm
Length
76mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
Width
163mm
Distrelec Product Id
30136532