Fluke Networks MICROMAPPER Cable Tester RJ11, RJ45

Documentos Técnicos
Especificações
Brand
Fluke NetworksEquipment Type
Cable Tester
Connector Type
RJ11, RJ45
Model Number p
MICROMAPPER
Tone
Yes
Model Number (p)
MICROMAPPER
Power Source
Battery
Battery Type
AAA
Battery Life
20 h
Weight
130g
Display Type
LED
Height
32mm
Length
141mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
75mm
Distrelec Product Id
17651300
País de Origem
Taiwan, Province Of China
Detalhes do produto
Fluke Networks MicroMapper™ Wiremap Checker
Compact with high durability, Fluke Networks presents this handheld video, data & voice cable tester designed for network professionals.
Quickly and easily verify the integrity of Ethernet twisted pair cables. Whether you need to test for shorts, crossed, split, opens or reversed pairs you can simply press the test button to view the results. With no additional switches, just one switches to cable position for testing and detecting faults. If cables are hidden in walls, floors, bundles or ceilings the Microprobe cable tracer can trace them in conjunction with the tone generator function. Included is a remote unit and patch cords for one-person testing, making light work of testing and eliminating the need for separate connectors.
Supplied with
MicroMapper and MicroMapper Remote, patch cable, (4) 1.5 V AAA Alkaline battery and user guide
R$ 7.205,53
R$ 7.205,53 Each (Sem VAT)
1
R$ 7.205,53
R$ 7.205,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Fluke NetworksEquipment Type
Cable Tester
Connector Type
RJ11, RJ45
Model Number p
MICROMAPPER
Tone
Yes
Model Number (p)
MICROMAPPER
Power Source
Battery
Battery Type
AAA
Battery Life
20 h
Weight
130g
Display Type
LED
Height
32mm
Length
141mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
75mm
Distrelec Product Id
17651300
País de Origem
Taiwan, Province Of China
Detalhes do produto
Fluke Networks MicroMapper™ Wiremap Checker
Compact with high durability, Fluke Networks presents this handheld video, data & voice cable tester designed for network professionals.
Quickly and easily verify the integrity of Ethernet twisted pair cables. Whether you need to test for shorts, crossed, split, opens or reversed pairs you can simply press the test button to view the results. With no additional switches, just one switches to cable position for testing and detecting faults. If cables are hidden in walls, floors, bundles or ceilings the Microprobe cable tracer can trace them in conjunction with the tone generator function. Included is a remote unit and patch cords for one-person testing, making light work of testing and eliminating the need for separate connectors.
Supplied with
MicroMapper and MicroMapper Remote, patch cable, (4) 1.5 V AAA Alkaline battery and user guide