Fluke Networks VISIFAULT Single Mode & Multimode Visual Fault Locator

Nº de Estoque RS: 540-8308Marca: Fluke NetworksPart Number: VISIFAULTDistrelec Article No.: 17652890
brand-logo
Ver tudo em Fibre Testers

Documentos Técnicos

Especificações

Cable Type

Single Mode & Multimode

Equipment Type

Visual Fault Locator

Connector Type

Single Port

Wavelengths

650nm

Operation Test Distance

3 km, 4 km

Battery Type

AA

Battery Life

80 h

Power Source

Battery

Includes

Visual Fault Locator

Width

37mm

Length

52mm

Dimensions

157 x 52 x 37mm

Minimum Operating Temperature

0°C

Height

157mm

Model Number p

VISIFAULT

Weight

180g

Maximum Operating Temperature

+40°C

Model Number (p)

VISIFAULT

País de Origem

China

Detalhes do produto

Visifault

The laser-powered Visifault locates fibres, verifies continuity and polarity, and helps find breaks in cables, connectors and splices.
In today's fast-paced workplace, maximising productivity is essential. Whether installing new fibre links or troubleshooting an existing network, the faster you can locate a problem, the faster you can fix it. That is easier said than done when you are faced with a complex network of fibre, connectors and patch cords. You can diagnose and repair simple fibre link problems with Fluke Networks' VisiFault™ Visual Fault Locator (VFL). The laser-powered VisiFault Visual Fault Locator is a cable continuity tester that locates fibre, verifies cable continuity and polarity. This cable continuity tester helps find breaks in cables, connectors and splices. Continuous and flashing modes make for easier identification. Compatible with 2.5 mm and 1.25 mm connectors for easy connection. Raggedly constructed for demanding field-testing. This visual fault locator has a long battery life for hours of use.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 15.871,43

R$ 15.871,43 Each (Sem VAT)

Fluke Networks VISIFAULT Single Mode & Multimode Visual Fault Locator

R$ 15.871,43

R$ 15.871,43 Each (Sem VAT)

Fluke Networks VISIFAULT Single Mode & Multimode Visual Fault Locator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Cable Type

Single Mode & Multimode

Equipment Type

Visual Fault Locator

Connector Type

Single Port

Wavelengths

650nm

Operation Test Distance

3 km, 4 km

Battery Type

AA

Battery Life

80 h

Power Source

Battery

Includes

Visual Fault Locator

Width

37mm

Length

52mm

Dimensions

157 x 52 x 37mm

Minimum Operating Temperature

0°C

Height

157mm

Model Number p

VISIFAULT

Weight

180g

Maximum Operating Temperature

+40°C

Model Number (p)

VISIFAULT

País de Origem

China

Detalhes do produto

Visifault

The laser-powered Visifault locates fibres, verifies continuity and polarity, and helps find breaks in cables, connectors and splices.
In today's fast-paced workplace, maximising productivity is essential. Whether installing new fibre links or troubleshooting an existing network, the faster you can locate a problem, the faster you can fix it. That is easier said than done when you are faced with a complex network of fibre, connectors and patch cords. You can diagnose and repair simple fibre link problems with Fluke Networks' VisiFault™ Visual Fault Locator (VFL). The laser-powered VisiFault Visual Fault Locator is a cable continuity tester that locates fibre, verifies cable continuity and polarity. This cable continuity tester helps find breaks in cables, connectors and splices. Continuous and flashing modes make for easier identification. Compatible with 2.5 mm and 1.25 mm connectors for easy connection. Raggedly constructed for demanding field-testing. This visual fault locator has a long battery life for hours of use.

Você pode estar interessado em