Fluke 750P22 Pressure Module, For Use With 725, 726, 750 Series 1psi

Nº de Estoque RS: 805-2260Marca: FlukePart Number: 750P22
brand-logo

Documentos Técnicos

Especificações

Brand

Fluke

Accessory Type

Differential Pressure Module

For Use With

725, 726, 750 Series

Model Number p

750P22

Pressure Port Type

Differential

Pressure Range

0 to 1 psi

Maximum Pressure

1psi

País de Origem

China

Detalhes do produto

Fluke 750P Series Pressure Modules

The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.

Supplied with

Manual, traceable calibration certificate, adapters

R$ 47.533,62

R$ 47.533,62 Each (Sem VAT)

Fluke 750P22 Pressure Module, For Use With 725, 726, 750 Series 1psi

Calibration type

R$ 47.533,62

R$ 47.533,62 Each (Sem VAT)

Fluke 750P22 Pressure Module, For Use With 725, 726, 750 Series 1psi

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Fluke

Accessory Type

Differential Pressure Module

For Use With

725, 726, 750 Series

Model Number p

750P22

Pressure Port Type

Differential

Pressure Range

0 to 1 psi

Maximum Pressure

1psi

País de Origem

China

Detalhes do produto

Fluke 750P Series Pressure Modules

The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.

Supplied with

Manual, traceable calibration certificate, adapters