Fluke 750PD3 Pressure Module, For Use With 725, 726, 750 Series 5psi

Nº de Estoque RS: 805-2352Marca: FlukePart Number: 750PD3
brand-logo

Documentos Técnicos

Especificações

Brand

Fluke

Accessory Type

Dual Range Pressure Module

For Use With

725, 726, 750 Series

Model Number p

750PD3

Model Number (p)

750PD3

Pressure Port Type

Dual

Dimensions

110 x 94 x 45mm

Pressure Range

-5 to 5 psi

Height

45mm

Length

110mm

Maximum Pressure

5psi

Model Number (p)

750

Width

94mm

País de Origem

China

Detalhes do produto

Fluke 750P Series Pressure Modules

The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.

Supplied with

Manual, traceable calibration certificate, adapters

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 56.052,65

R$ 56.052,65 Each (Sem VAT)

Fluke 750PD3 Pressure Module, For Use With 725, 726, 750 Series 5psi

Calibration type

R$ 56.052,65

R$ 56.052,65 Each (Sem VAT)

Fluke 750PD3 Pressure Module, For Use With 725, 726, 750 Series 5psi
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Fluke

Accessory Type

Dual Range Pressure Module

For Use With

725, 726, 750 Series

Model Number p

750PD3

Model Number (p)

750PD3

Pressure Port Type

Dual

Dimensions

110 x 94 x 45mm

Pressure Range

-5 to 5 psi

Height

45mm

Length

110mm

Maximum Pressure

5psi

Model Number (p)

750

Width

94mm

País de Origem

China

Detalhes do produto

Fluke 750P Series Pressure Modules

The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.

Supplied with

Manual, traceable calibration certificate, adapters

Você pode estar interessado em