Fluke 80i-110s Current Clamp, 100A DC Max, BNC Adapter Adapter, 100A ac AC Max

Nº de Estoque RS: 188-4130Marca: FlukePart Number: 80i-110s
brand-logo
Ver tudo em Current Clamps

Documentos Técnicos

Especificações

Brand

Fluke

Adapter Type

BNC Adapter

Maximum DC Current

100A

Maximum ac Current

100A ac

Best Accuracy

± 3 % of Reading + 50 mA

Maximum Conductor Size

11.8mm

Safety Category

CAT II 600 V, CAT III 300V

Battery Type

9V, IEC 6LR61

Maximum Bandwidth

20kHz

Battery Life

55 h

Cable Length Extended

1.6m

Cable Length (Extended)

1.6m

Model Number p

80i-110s

Maximum Operating Temperature

+50°C

Model Number (p)

80i-110s

Minimum Operating Temperature

0°C

Safety Category Level

CAT II, CAT III

Safety Category Voltage

300 V, 600V

Bandwidth

1 Hz → 20 kHz

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 28.929,07

R$ 28.929,07 Each (Sem VAT)

Fluke 80i-110s Current Clamp, 100A DC Max, BNC Adapter Adapter, 100A ac AC Max

Calibration type

R$ 28.929,07

R$ 28.929,07 Each (Sem VAT)

Fluke 80i-110s Current Clamp, 100A DC Max, BNC Adapter Adapter, 100A ac AC Max
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Adapter Type

BNC Adapter

Maximum DC Current

100A

Maximum ac Current

100A ac

Best Accuracy

± 3 % of Reading + 50 mA

Maximum Conductor Size

11.8mm

Safety Category

CAT II 600 V, CAT III 300V

Battery Type

9V, IEC 6LR61

Maximum Bandwidth

20kHz

Battery Life

55 h

Cable Length Extended

1.6m

Cable Length (Extended)

1.6m

Model Number p

80i-110s

Maximum Operating Temperature

+50°C

Model Number (p)

80i-110s

Minimum Operating Temperature

0°C

Safety Category Level

CAT II, CAT III

Safety Category Voltage

300 V, 600V

Bandwidth

1 Hz → 20 kHz

País de Origem

France