Documentos Técnicos
Especificações
Brand
FlukeAccessory Type
Universal Temperature Probe
For Use With
10 Series, 11 Series, 110 Series, 111 Series, 112 Series, 12 Series, 120 Series, 12B Series, 175 Series, 177 Series, 187 Series, 189 Series, 190 Series, 20 Series, 27 Series, 287 Series, 289 Series, 43B Series, 45 Series, 70 Series, 715 Series, 73III Series, 787 Series, 789 Series, 8845 Series, 8846 Series, 90 Series
Model Number p
80T
País de Origem
Taiwan, Province Of China
Detalhes do produto
Fluke 80T-150U Temperature Adaptor
Universal temperature adaptor utilizing a P-N semiconductor junction as the sensing element. The adaptor can be plugged into any standard multimeter with input impedence of 1MΩ or greater to provide direct temperature measurement up to 150°C.
Supplied with
PP3 battery and instruction leaflet.
R$ 14.624,21
R$ 14.624,21 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 14.624,21
R$ 14.624,21 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
FlukeAccessory Type
Universal Temperature Probe
For Use With
10 Series, 11 Series, 110 Series, 111 Series, 112 Series, 12 Series, 120 Series, 12B Series, 175 Series, 177 Series, 187 Series, 189 Series, 190 Series, 20 Series, 27 Series, 287 Series, 289 Series, 43B Series, 45 Series, 70 Series, 715 Series, 73III Series, 787 Series, 789 Series, 8845 Series, 8846 Series, 90 Series
Model Number p
80T
País de Origem
Taiwan, Province Of China
Detalhes do produto
Fluke 80T-150U Temperature Adaptor
Universal temperature adaptor utilizing a P-N semiconductor junction as the sensing element. The adaptor can be plugged into any standard multimeter with input impedence of 1MΩ or greater to provide direct temperature measurement up to 150°C.
Supplied with
PP3 battery and instruction leaflet.