Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke Multimeter Soft Case for Use with 120 Series, 1503 Series, 1507 Series, 1577 Series, 1587 Series, 233 Series,

Nº de Estoque RS: 365-6022Marca: FlukePart Number: C781
brand-logo
Ver tudo em Multimeter Cases

Documentos Técnicos

Especificações

Brand

Fluke

Accessory Type

Soft Case

For Use With

120 Series, 1503 Series, 1507 Series, 1577 Series, 1587 Series, 233 Series, 27II Series, 287 Series, 289 Series, 28II Series, 43B Series, 718 Series, 724 Series, 725 Series, 726 Series, 741B Series, 743B Series, 744 Series, 789 Series

Dimensions

269 x 141 x 90mm

Height

90mm

Length

269mm

Width

141mm

Detalhes do produto

Fluke C781 Meter Case

Zippered carrying case with detachable external pouch. Size 269x141x90mm.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Fluke Multimeter Soft Case for Use with 120 Series, 1503 Series, 1507 Series, 1577 Series, 1587 Series, 233 Series,

P.O.A.

Fluke Multimeter Soft Case for Use with 120 Series, 1503 Series, 1507 Series, 1577 Series, 1587 Series, 233 Series,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Fluke

Accessory Type

Soft Case

For Use With

120 Series, 1503 Series, 1507 Series, 1577 Series, 1587 Series, 233 Series, 27II Series, 287 Series, 289 Series, 28II Series, 43B Series, 718 Series, 724 Series, 725 Series, 726 Series, 741B Series, 743B Series, 744 Series, 789 Series

Dimensions

269 x 141 x 90mm

Height

90mm

Length

269mm

Width

141mm

Detalhes do produto

Fluke C781 Meter Case

Zippered carrying case with detachable external pouch. Size 269x141x90mm.

Você pode estar interessado em