Fluke 1507 Insulation & Continuity Tester, 50V Min, 1000V Max, 10GΩ Max, CAT III 600V - UKAS Calibration

Nº de Estoque RS: 528-9337Marca: FlukePart Number: F-1507Distrelec Article No.: 17646466
brand-logo
Ver tudo em Verificadores de Isolamento

Documentos Técnicos

Especificações

Brand

Fluke

Model Number p

1507

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

10GΩ

Display Type

LCD

Calibrated

UKAS

Test Current

200mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V

Safety Category

CAT III 600 V, CAT IV 600V

Width

100mm

Length

203mm

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

País de Origem

United States

Detalhes do produto

Fluke 1500 Series Electrical Insulation Testers

Fluke 1507 (10 GΩ) and 1503 (2 GΩ) electrical insulation testers are compact, rugged, reliable and easy-to-use. Their multiple test voltages make them instruments of choice for troubleshooting, commissioning and preventative maintenance applications. The remote probe helps save time and money when performing tests.

Supplied with

Remote probe, test leads, test probes, alligator clips, holster, user documentation

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 20.229,41

R$ 20.229,41 Each (Sem VAT)

Fluke 1507 Insulation & Continuity Tester, 50V Min, 1000V Max, 10GΩ Max, CAT III 600V - UKAS Calibration

Calibration type

R$ 20.229,41

R$ 20.229,41 Each (Sem VAT)

Fluke 1507 Insulation & Continuity Tester, 50V Min, 1000V Max, 10GΩ Max, CAT III 600V - UKAS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Fluke

Model Number p

1507

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

10GΩ

Display Type

LCD

Calibrated

UKAS

Test Current

200mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V

Safety Category

CAT III 600 V, CAT IV 600V

Width

100mm

Length

203mm

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

País de Origem

United States

Detalhes do produto

Fluke 1500 Series Electrical Insulation Testers

Fluke 1507 (10 GΩ) and 1503 (2 GΩ) electrical insulation testers are compact, rugged, reliable and easy-to-use. Their multiple test voltages make them instruments of choice for troubleshooting, commissioning and preventative maintenance applications. The remote probe helps save time and money when performing tests.

Supplied with

Remote probe, test leads, test probes, alligator clips, holster, user documentation

Você pode estar interessado em