Documentos Técnicos
Especificações
Brand
FlukeLoop Impedance Test Type
Phase to Earth, Phase to Neutral
Calibrated
RSCAL
Automatic RCD Test
Yes
Model Number p
1664FC
RCD Ramp Test
Yes
Insulation Test Voltage
50 V, 100 V, 250 V, 500 V, 1000V
Maximum Voltage Measurement
500V ac/dc
Test Type
Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Interface Type
BLE, USB
Continuity Test Current
10mA
RCD Test Type
A, AC, B5, S
Remote Switch Mode
Yes
IP Rating
IP40
Test Standards
IEC 60364
Dimensions
100 x 250 x 125mm
Minimum Continuity Resistance
20Ω
Height
125mm
Weight
1.3 (with Battery)kg
Power Source
Battery
Width
250mm
Length
100mm
Safety Category Level
CAT III, CAT IV
Plug Type
UK
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
300 V, 500 V
Voltage Measurement Range
50 → 1000V
Battery Type
AA
Safety Category
CAT III 500 V, CAT IV 300 V
País de Origem
United Kingdom
R$ 56.934,70
R$ 56.934,70 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 56.934,70
R$ 56.934,70 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FlukeLoop Impedance Test Type
Phase to Earth, Phase to Neutral
Calibrated
RSCAL
Automatic RCD Test
Yes
Model Number p
1664FC
RCD Ramp Test
Yes
Insulation Test Voltage
50 V, 100 V, 250 V, 500 V, 1000V
Maximum Voltage Measurement
500V ac/dc
Test Type
Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Interface Type
BLE, USB
Continuity Test Current
10mA
RCD Test Type
A, AC, B5, S
Remote Switch Mode
Yes
IP Rating
IP40
Test Standards
IEC 60364
Dimensions
100 x 250 x 125mm
Minimum Continuity Resistance
20Ω
Height
125mm
Weight
1.3 (with Battery)kg
Power Source
Battery
Width
250mm
Length
100mm
Safety Category Level
CAT III, CAT IV
Plug Type
UK
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
300 V, 500 V
Voltage Measurement Range
50 → 1000V
Battery Type
AA
Safety Category
CAT III 500 V, CAT IV 300 V
País de Origem
United Kingdom