Fluke SMFT-1000 Solar Tools Kit Multifunction Tester, 1000V , Earth Resistance Measurement With Optical USB

Nº de Estoque RS: 261-8088Marca: FlukePart Number: FLK-SMFT-1000/KITDistrelec Article No.: 30374663
brand-logo
Ver tudo em Multifunction Testers

Documentos Técnicos

Especificações

Brand

Fluke

Automatic RCD Test

Yes

Model Number p

SMFT-1000 Solar Tools Kit

RCD Ramp Test

No

Insulation Test Voltage

1000V

Maximum Voltage Measurement

500V

Test Type

Continuity

Earth Resistance Measurement

Yes

Interface Type

Optical USB

Continuity Test Current

200mA

Test Standards

IEC 62446-1

Power Source

Battery

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +50 °C

Weight

1.4kg

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III

Safety Category Voltage

1000V

Voltage Measurement Range

5 → 700 V ac, 5 → 1000 Vdc

Battery Type

AA

Dimensions

10 x 25 x 12.5cm

Safety Category

CAT III 700 V AC, CAT III 1000 V DC

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 125.902,57

R$ 125.902,57 Each (Sem VAT)

Fluke SMFT-1000 Solar Tools Kit Multifunction Tester, 1000V , Earth Resistance Measurement With Optical USB

R$ 125.902,57

R$ 125.902,57 Each (Sem VAT)

Fluke SMFT-1000 Solar Tools Kit Multifunction Tester, 1000V , Earth Resistance Measurement With Optical USB
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Automatic RCD Test

Yes

Model Number p

SMFT-1000 Solar Tools Kit

RCD Ramp Test

No

Insulation Test Voltage

1000V

Maximum Voltage Measurement

500V

Test Type

Continuity

Earth Resistance Measurement

Yes

Interface Type

Optical USB

Continuity Test Current

200mA

Test Standards

IEC 62446-1

Power Source

Battery

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +50 °C

Weight

1.4kg

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III

Safety Category Voltage

1000V

Voltage Measurement Range

5 → 700 V ac, 5 → 1000 Vdc

Battery Type

AA

Dimensions

10 x 25 x 12.5cm

Safety Category

CAT III 700 V AC, CAT III 1000 V DC

País de Origem

China