Fluke SMFT-1000 Multifunction Tester, 1000V , Earth Resistance Measurement With Wireless

Nº de Estoque RS: 261-8089Marca: FlukePart Number: FLK-SMFT-1000/PRODistrelec Article No.: 30374664
brand-logo
Ver tudo em Multifunction Testers

Documentos Técnicos

Especificações

Brand

Fluke

Automatic RCD Test

Yes

Model Number p

SMFT-1000

RCD Ramp Test

No

Model Number (p)

SMFT-1000

Insulation Test Voltage

1000V

Maximum Voltage Measurement

500V

Test Type

Continuity

Earth Resistance Measurement

Yes

Interface Type

Wireless

Continuity Test Current

200mA

Test Standards

IEC 62446-1

Weight

1.4kg

Safety Category Level

CAT III

Safety Category Voltage

1000V

Voltage Measurement Range

5 → 700 V ac, 5 → 1000 Vdc

Power Source

Battery

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +50 °C

Battery Type

AA

Dimensions

10 x 25 x 12.5cm

Safety Category

CAT III 700 V AC, CAT III 1000 V DC

Maximum Operating Temperature

+50°C

Distrelec Product Id

30374664

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 139.608,53

R$ 139.608,53 Each (Sem VAT)

Fluke SMFT-1000 Multifunction Tester, 1000V , Earth Resistance Measurement With Wireless

R$ 139.608,53

R$ 139.608,53 Each (Sem VAT)

Fluke SMFT-1000 Multifunction Tester, 1000V , Earth Resistance Measurement With Wireless
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Automatic RCD Test

Yes

Model Number p

SMFT-1000

RCD Ramp Test

No

Model Number (p)

SMFT-1000

Insulation Test Voltage

1000V

Maximum Voltage Measurement

500V

Test Type

Continuity

Earth Resistance Measurement

Yes

Interface Type

Wireless

Continuity Test Current

200mA

Test Standards

IEC 62446-1

Weight

1.4kg

Safety Category Level

CAT III

Safety Category Voltage

1000V

Voltage Measurement Range

5 → 700 V ac, 5 → 1000 Vdc

Power Source

Battery

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +50 °C

Battery Type

AA

Dimensions

10 x 25 x 12.5cm

Safety Category

CAT III 700 V AC, CAT III 1000 V DC

Maximum Operating Temperature

+50°C

Distrelec Product Id

30374664

País de Origem

China