Fluke Ti401 Pro 9Hz USB Thermal Imaging Camera, -20 → +650 °C, 640 x 480pixel Detector Resolution

Nº de Estoque RS: 186-4696Marca: FlukePart Number: FLK-Ti401 Pro 9HzDistrelec Article No.: 30147193
brand-logo
Ver tudo em Cameras com Imagens Térmicas

Documentos Técnicos

Especificações

Brand

Fluke

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Interface Type

USB

Model Number

Ti401 Pro 9Hz

Thermal Sensitivity

75mK

Best Temperature Measurement Accuracy

±2 %, ±2 °C

Focus Type

Automatic

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Display Size

3.5in

Minimum Focus

150 mm

Supplied Software

Fluke SmartView

Optional Software

Fluke Connect App for iOS/Android

Battery Level Indicator

Yes

Other Built-in Measurements

Distance

Auto Capture on Camera

No

Dimensions L x W x D

167 x 122 x 277mm

Image Storage

Cloud, Internal Memory 4 GB, Micro SD Card, USB Memory Stick

Application

Industrial

Depth

277mm

Horizontal Field of View

34°

Spatial Resolution IFOV

0.93mrad

Accuracy

±2 %

Model Number p

Ti401 Pro 9Hz

Vertical Display Resolution

480pixel

Field Of View

34 x 24°

Vertical Field of View

24°

Weight

1kg

Maximum Temperature Measurement

+650 °C

País de Origem

United States

Informações de estoque temporariamente indisponíveis.

R$ 272.078,36

R$ 272.078,36 Each (Sem VAT)

Fluke Ti401 Pro 9Hz USB Thermal Imaging Camera, -20 → +650 °C, 640 x 480pixel Detector Resolution

Calibration type

R$ 272.078,36

R$ 272.078,36 Each (Sem VAT)

Fluke Ti401 Pro 9Hz USB Thermal Imaging Camera, -20 → +650 °C, 640 x 480pixel Detector Resolution
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Temperature Measurement Range

-20 → +650 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Interface Type

USB

Model Number

Ti401 Pro 9Hz

Thermal Sensitivity

75mK

Best Temperature Measurement Accuracy

±2 %, ±2 °C

Focus Type

Automatic

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Display Size

3.5in

Minimum Focus

150 mm

Supplied Software

Fluke SmartView

Optional Software

Fluke Connect App for iOS/Android

Battery Level Indicator

Yes

Other Built-in Measurements

Distance

Auto Capture on Camera

No

Dimensions L x W x D

167 x 122 x 277mm

Image Storage

Cloud, Internal Memory 4 GB, Micro SD Card, USB Memory Stick

Application

Industrial

Depth

277mm

Horizontal Field of View

34°

Spatial Resolution IFOV

0.93mrad

Accuracy

±2 %

Model Number p

Ti401 Pro 9Hz

Vertical Display Resolution

480pixel

Field Of View

34 x 24°

Vertical Field of View

24°

Weight

1kg

Maximum Temperature Measurement

+650 °C

País de Origem

United States