Documentos Técnicos
Especificações
Brand
FlukeBandwidth
20MHz
Number of Analogue Channels
2
Oscilloscope Type
Handheld
Interface
CAN, RS232, RS422, RS485, USB
Sample Rate Random
400 Ksps
Screen Size
5.7in
Series
120B
Record Length
2M points/ch
Power Source
Battery
Rise Time
<8.75ns
Digital/Analogue
Digital
Dimensions
259 x 132 x 55mm
Minimum Time Base
20ns
Battery Life
7 h
Minimum Vertical Sensitivity
5mV/div
Weight
1.4kg
Battery Type
Li-Ion
Maximum Time Base
500ns/div
Safety Category
CAT III 750 V, CAT IV 600V
Maximum Vertical Sensitivity
200V/div
País de Origem
Romania
R$ 54.770,41
R$ 54.770,41 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 54.770,41
R$ 54.770,41 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FlukeBandwidth
20MHz
Number of Analogue Channels
2
Oscilloscope Type
Handheld
Interface
CAN, RS232, RS422, RS485, USB
Sample Rate Random
400 Ksps
Screen Size
5.7in
Series
120B
Record Length
2M points/ch
Power Source
Battery
Rise Time
<8.75ns
Digital/Analogue
Digital
Dimensions
259 x 132 x 55mm
Minimum Time Base
20ns
Battery Life
7 h
Minimum Vertical Sensitivity
5mV/div
Weight
1.4kg
Battery Type
Li-Ion
Maximum Time Base
500ns/div
Safety Category
CAT III 750 V, CAT IV 600V
Maximum Vertical Sensitivity
200V/div
País de Origem
Romania