Fluke 1652 Electrical Tester, 250 V, 500 V, 1000 V No With UK Mains

Nº de Estoque RS: 725-5601Marca: FlukePart Number: Fluke 1652C
brand-logo
Ver tudo em Multifunction Testers

Documentos Técnicos

Especificações

Brand

Fluke

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

Model Number p

1652

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac

Test Type

Continuity, Wiring Polarity

Earth Resistance Measurement

No

Downloadable Data

Yes

Interface Type

UK Mains

Continuity Test Current

200mA

RCD Test Type

AC Type

Remote Switch Mode

Yes

Test Standards

EN 61010-I, HD 384, IEC 60364

IP Rating

IP40

Weight

1.3kg

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 500 V

Voltage Measurement Range

500V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Display Type

LCD

Power Source

Battery, Mains

Length

100mm

Width

250mm

Dimensions

100 x 250 x 125mm

Continuity Range

20 → 2000 O

Minimum Operating Temperature

-10°C

Height

125mm

Minimum Continuity Resistance

20Ω

Maximum Continuity Resistance

2000Ω

Maximum Operating Temperature

+40°C

Operating Temperature Range

-10 → +40 °C

Plug Type

UK

País de Origem

United States

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Fluke 1652 Electrical Tester, 250 V, 500 V, 1000 V No With UK Mains

P.O.A.

Fluke 1652 Electrical Tester, 250 V, 500 V, 1000 V No With UK Mains
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Fluke

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

Model Number p

1652

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac

Test Type

Continuity, Wiring Polarity

Earth Resistance Measurement

No

Downloadable Data

Yes

Interface Type

UK Mains

Continuity Test Current

200mA

RCD Test Type

AC Type

Remote Switch Mode

Yes

Test Standards

EN 61010-I, HD 384, IEC 60364

IP Rating

IP40

Weight

1.3kg

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 500 V

Voltage Measurement Range

500V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Display Type

LCD

Power Source

Battery, Mains

Length

100mm

Width

250mm

Dimensions

100 x 250 x 125mm

Continuity Range

20 → 2000 O

Minimum Operating Temperature

-10°C

Height

125mm

Minimum Continuity Resistance

20Ω

Maximum Continuity Resistance

2000Ω

Maximum Operating Temperature

+40°C

Operating Temperature Range

-10 → +40 °C

Plug Type

UK

País de Origem

United States

Você pode estar interessado em