Documentos Técnicos
Especificações
Brand
FlukeLoop Impedance Test Type
3 Wire
Automatic RCD Test
Yes
Model Number p
1653B
RCD Ramp Test
Yes
Model Number (p)
1653B
Non-Tripping
Yes
Insulation Test Voltage
50 V, 100 V, 250 V, 500 V, 1000 V
Maximum Voltage Measurement
500V ac
Test Type
Continuity, Wiring Polarity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Continuity Test Current
200mA
RCD Test Type
AC Type
IP Rating
IP40
Test Standards
EN 61010-I, HD 384, IEC 60364
Power Source
Battery, Mains
Width
250mm
Length
100mm
Dimensions
100 x 250 x 125mm
Minimum Continuity Resistance
20Ω
Minimum Operating Temperature
-10°C
Height
125mm
Weight
1.3kg
Safety Category Level
CAT III, CAT IV
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
300 V, 500 V
Battery Type
AA
Safety Category
CAT III 500 V, CAT IV 300 V
Display Type
LCD
Maximum Operating Temperature
+40°C
País de Origem
United States
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FlukeLoop Impedance Test Type
3 Wire
Automatic RCD Test
Yes
Model Number p
1653B
RCD Ramp Test
Yes
Model Number (p)
1653B
Non-Tripping
Yes
Insulation Test Voltage
50 V, 100 V, 250 V, 500 V, 1000 V
Maximum Voltage Measurement
500V ac
Test Type
Continuity, Wiring Polarity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Continuity Test Current
200mA
RCD Test Type
AC Type
IP Rating
IP40
Test Standards
EN 61010-I, HD 384, IEC 60364
Power Source
Battery, Mains
Width
250mm
Length
100mm
Dimensions
100 x 250 x 125mm
Minimum Continuity Resistance
20Ω
Minimum Operating Temperature
-10°C
Height
125mm
Weight
1.3kg
Safety Category Level
CAT III, CAT IV
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
300 V, 500 V
Battery Type
AA
Safety Category
CAT III 500 V, CAT IV 300 V
Display Type
LCD
Maximum Operating Temperature
+40°C
País de Origem
United States