Documentos Técnicos
Especificações
Brand
FlukeBandwidth
60MHz
Number of Analogue Channels
2
Number of Digital Channels
2
Oscilloscope Type
Portable
Interface
USB
Oscilloscope Form
Digital Storage
Memory Depth
30kpts
Sample Rate Random
625 Msps
Screen Size
133 x 90mm
Series
ScopeMeter III
Record Length
10000points
Power Source
Battery
Digital/Analogue
Digital
Length
265mm
Dimensions
265 x 192 x 70mm
Rise Time
5.8ns
Display Type
LCD
Minimum Time Base
4ms/div
Height
192mm
Input Impedance
1 MO
Weight
2.1kg
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Battery Type
Li-Ion
Vertical Resolution
8 bit
Maximum Time Base
4s/div
Safety Category
CAT III 1000 V/CAT IV 600 V
País de Origem
Romania
R$ 132.033,96
R$ 132.033,96 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 132.033,96
R$ 132.033,96 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FlukeBandwidth
60MHz
Number of Analogue Channels
2
Number of Digital Channels
2
Oscilloscope Type
Portable
Interface
USB
Oscilloscope Form
Digital Storage
Memory Depth
30kpts
Sample Rate Random
625 Msps
Screen Size
133 x 90mm
Series
ScopeMeter III
Record Length
10000points
Power Source
Battery
Digital/Analogue
Digital
Length
265mm
Dimensions
265 x 192 x 70mm
Rise Time
5.8ns
Display Type
LCD
Minimum Time Base
4ms/div
Height
192mm
Input Impedance
1 MO
Weight
2.1kg
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Battery Type
Li-Ion
Vertical Resolution
8 bit
Maximum Time Base
4s/div
Safety Category
CAT III 1000 V/CAT IV 600 V
País de Origem
Romania