Uso duplo

Fluke 323 Clamp Meter, Max Current 400A ac CAT III 600V

Nº de Estoque RS: 765-3658Marca: FlukePart Number: FLUKE 323
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

323

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(2% rdg +5 Digits)

Best AC Voltage Accuracy

±(1.5% rdg +5 Digits)

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

True RMS

Yes

Jaw Capacity Busbars

30mm

Jaw Capacity (Busbars)

30mm

Resistance Measurement Resolution

100mΩ

Dimensions

207 x 75 x 34mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

34mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

400 A

Safety Category Voltage

300 V, 600V

Battery Type

AAA

Safety Category

CAT III 600 V, CAT IV 300V

Best Resistance Measurement Accuracy

1.0 % ± 5 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

75mm

Length

207mm

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Weight

265g

Safety Category Level

CAT III, CAT IV

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 4.197,35

R$ 4.197,35 Each (Sem VAT)

Fluke 323 Clamp Meter, Max Current 400A ac CAT III 600V

Calibration type

R$ 4.197,35

R$ 4.197,35 Each (Sem VAT)

Fluke 323 Clamp Meter, Max Current 400A ac CAT III 600V
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

323

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(2% rdg +5 Digits)

Best AC Voltage Accuracy

±(1.5% rdg +5 Digits)

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

True RMS

Yes

Jaw Capacity Busbars

30mm

Jaw Capacity (Busbars)

30mm

Resistance Measurement Resolution

100mΩ

Dimensions

207 x 75 x 34mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

34mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

400 A

Safety Category Voltage

300 V, 600V

Battery Type

AAA

Safety Category

CAT III 600 V, CAT IV 300V

Best Resistance Measurement Accuracy

1.0 % ± 5 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

75mm

Length

207mm

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Weight

265g

Safety Category Level

CAT III, CAT IV

País de Origem

China