Fluke 333A Clamp Meter, Max Current 400A ac CAT III 600 V With RS Calibration

Nº de Estoque RS: 410-2172Marca: FlukePart Number: FLUKE 333A
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

600Ω

Model Number

333A

Calibrated

RSCAL

Clamp Meter Type

Continuity, Current, Resistance, Voltage

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% + 5 Digits

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

Width

3.125in

Dimensions

9.375 x 3.125 x 1.625in

Minimum Operating Temperature

-10°C

Height

1.625in

Battery Life

150 h

Weight

311.8g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1.5% + 5 Digits

Display Type

LCD

Power Source

Battery

Length

9.375in

Maximum Conductor Size

30.5mm

Maximum Operating Temperature

+50°C

Detalhes do produto

Fluke 333, 334 and 335

Supplied with

TL 75 test leads, soft carry case, 2 x AA batteries.

Você pode estar interessado em

P.O.A.

Fluke 333A Clamp Meter, Max Current 400A ac CAT III 600 V With RS Calibration

P.O.A.

Fluke 333A Clamp Meter, Max Current 400A ac CAT III 600 V With RS Calibration

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

600Ω

Model Number

333A

Calibrated

RSCAL

Clamp Meter Type

Continuity, Current, Resistance, Voltage

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% + 5 Digits

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

Width

3.125in

Dimensions

9.375 x 3.125 x 1.625in

Minimum Operating Temperature

-10°C

Height

1.625in

Battery Life

150 h

Weight

311.8g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1.5% + 5 Digits

Display Type

LCD

Power Source

Battery

Length

9.375in

Maximum Conductor Size

30.5mm

Maximum Operating Temperature

+50°C

Detalhes do produto

Fluke 333, 334 and 335

Supplied with

TL 75 test leads, soft carry case, 2 x AA batteries.

Você pode estar interessado em