Fluke 353 Clamp Meter, 2000A dc, Max Current 2000A ac CAT III 1000V

Nº de Estoque RS: 411-974Marca: FlukePart Number: FLUKE 353
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum AC Current Measurement

2000A ac

Absolute Maximum DC Current Measurement

2000A dc

Model Number

353

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(1.5% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

3.5% rdg + 15 digits

True RMS

Yes

Best DC Voltage Accuracy

1.5% rdg + 15 digits

Functions Measured

AC Current, DC Current, Frequency

Jaw Capacity Busbars

58mm

Width

98mm

DC Current Measurement Range

40/400/2000/1400 A

Dimensions

300 x 98 x 52mm

Minimum Operating Temperature

0°C

Height

52mm

AC Current Measurement Range

40/400/2000/1400 A

Battery Life

100 h

Weight

814g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Power Source

Battery

Length

300mm

Maximum Conductor Size

58mm

Maximum Operating Temperature

+50°C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

P.O.A.

Fluke 353 Clamp Meter, 2000A dc, Max Current 2000A ac CAT III 1000V

Calibration type

P.O.A.

Fluke 353 Clamp Meter, 2000A dc, Max Current 2000A ac CAT III 1000V
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum AC Current Measurement

2000A ac

Absolute Maximum DC Current Measurement

2000A dc

Model Number

353

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(1.5% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

3.5% rdg + 15 digits

True RMS

Yes

Best DC Voltage Accuracy

1.5% rdg + 15 digits

Functions Measured

AC Current, DC Current, Frequency

Jaw Capacity Busbars

58mm

Width

98mm

DC Current Measurement Range

40/400/2000/1400 A

Dimensions

300 x 98 x 52mm

Minimum Operating Temperature

0°C

Height

52mm

AC Current Measurement Range

40/400/2000/1400 A

Battery Life

100 h

Weight

814g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Power Source

Battery

Length

300mm

Maximum Conductor Size

58mm

Maximum Operating Temperature

+50°C

País de Origem

China