Fluke 365 Clamp Meter, 200A dc, Max Current 200A ac CAT III 600V With RS Calibration

Nº de Estoque RS: 705-6842Marca: FlukePart Number: Fluke 365
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum DC Current Measurement

200A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

365

Calibrated

RSCAL

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±2% +5 Digits

Clamp Meter Type

Detachable Jaw Clamp Meter

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1.5% +5 Digits

Best DC Voltage Accuracy

±1% +5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance

True RMS

Yes

Jaw Capacity Busbars

18mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

46mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

200 A

AC Voltage Measurement Range

600 V

Maximum Conductor Size

18mm

Weight

275g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1% +5 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

65mm

Length

225mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

200 A

Dimensions

225 x 65 x 46mm

País de Origem

China

Detalhes do produto

Fluke 365 True RMS AC/DC Clamp Meter

The Fluke 365 is a rugged clamp meter perfect for jobs where access to wires is difficult. The 365’s thin, small jaw is detachable with a flexible lead, which makes gaining access to wires and viewing the display easier than ever.

Supplied with

Soft carry case, test leads, 2xAAA alkaline batteries, magnetic hanging strap, user manual

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 10.557,73

R$ 10.557,73 Each (Sem VAT)

Fluke 365 Clamp Meter, 200A dc, Max Current 200A ac CAT III 600V With RS Calibration

Calibration type

R$ 10.557,73

R$ 10.557,73 Each (Sem VAT)

Fluke 365 Clamp Meter, 200A dc, Max Current 200A ac CAT III 600V With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum DC Current Measurement

200A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

365

Calibrated

RSCAL

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±2% +5 Digits

Clamp Meter Type

Detachable Jaw Clamp Meter

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1.5% +5 Digits

Best DC Voltage Accuracy

±1% +5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance

True RMS

Yes

Jaw Capacity Busbars

18mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

46mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

200 A

AC Voltage Measurement Range

600 V

Maximum Conductor Size

18mm

Weight

275g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1% +5 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

65mm

Length

225mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

200 A

Dimensions

225 x 65 x 46mm

País de Origem

China

Detalhes do produto

Fluke 365 True RMS AC/DC Clamp Meter

The Fluke 365 is a rugged clamp meter perfect for jobs where access to wires is difficult. The 365’s thin, small jaw is detachable with a flexible lead, which makes gaining access to wires and viewing the display easier than ever.

Supplied with

Soft carry case, test leads, 2xAAA alkaline batteries, magnetic hanging strap, user manual

Você pode estar interessado em