Fluke 369 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V With RS Calibration

Nº de Estoque RS: 123-4553Marca: FlukePart Number: FLUKE-369 FC
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum AC Current Measurement

60A ac

Model Number

369 FC

Connectivity

Wi-Fi

Calibrated

RSCAL

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

1 % +5 Digits

Functions Measured

AC Current

True RMS

Yes

Jaw Capacity Busbars

61mm

Power Source

Battery

Width

116mm

Length

46mm

Dimensions

46 x 116 x 257mm

Minimum Operating Temperature

-10°C

Height

257mm

AC Current Measurement Range

3 → 60000 mA

Battery Life

150 h

Weight

600g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

2 AA, Alkaline, IEC LR6, NEDA 15 A

Safety Category

CAT III 600V

Maximum Conductor Size

61 (Dia.)mm

Display Type

LCD

Maximum Operating Temperature

+50°C

País de Origem

China

Detalhes do produto

Fluke 360 Series True-RMS Clamp Meters

Fluke 360 Series of true RMS leakage current clamp meters. The clamp meter can be used to detect, document, record and compare leakage current readings. Preventing unplanned downtime and identifying intermittent GFCI and RCD trips without taking equipment offline.

Fluke 368 C and 369 C have large diameter jaws for work with large cables. The clamps jaw is fully shielded to capture small leakage signals and minimising external electromagnetic interference. It also offers wireless data connectivity via Fluke Connect.

Informações de estoque temporariamente indisponíveis.

R$ 26.225,12

R$ 26.225,12 Each (Sem VAT)

Fluke 369 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V With RS Calibration

Calibration type

R$ 26.225,12

R$ 26.225,12 Each (Sem VAT)

Fluke 369 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum AC Current Measurement

60A ac

Model Number

369 FC

Connectivity

Wi-Fi

Calibrated

RSCAL

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

1 % +5 Digits

Functions Measured

AC Current

True RMS

Yes

Jaw Capacity Busbars

61mm

Power Source

Battery

Width

116mm

Length

46mm

Dimensions

46 x 116 x 257mm

Minimum Operating Temperature

-10°C

Height

257mm

AC Current Measurement Range

3 → 60000 mA

Battery Life

150 h

Weight

600g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

2 AA, Alkaline, IEC LR6, NEDA 15 A

Safety Category

CAT III 600V

Maximum Conductor Size

61 (Dia.)mm

Display Type

LCD

Maximum Operating Temperature

+50°C

País de Origem

China

Detalhes do produto

Fluke 360 Series True-RMS Clamp Meters

Fluke 360 Series of true RMS leakage current clamp meters. The clamp meter can be used to detect, document, record and compare leakage current readings. Preventing unplanned downtime and identifying intermittent GFCI and RCD trips without taking equipment offline.

Fluke 368 C and 369 C have large diameter jaws for work with large cables. The clamps jaw is fully shielded to capture small leakage signals and minimising external electromagnetic interference. It also offers wireless data connectivity via Fluke Connect.