Fluke 377 FC Clamp Meter, 999.9A dc, Max Current 2500A ac CAT III 1000V With UKAS Calibration

Nº de Estoque RS: 220-4690Marca: FlukePart Number: FLUKE-377 FC/E
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum AC Current Measurement

2500A ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

377 FC

Calibrated

UKAS

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2 % ± 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

3 % ± 5 Digits

Best AC Voltage Accuracy

5 % ± 5 Digits

Best DC Voltage Accuracy

1 % ± 5 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Minimum Operating Temperature

-10°C

Height

47mm

AC Voltage Measurement Resolution

1V

AC Current Measurement Range

999.9 A

AC Voltage Measurement Range

1000 V

Battery Life

200 h

Weight

363g

Safety Category Level

CAT III, CAT IV

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

86mm

Length

274mm

DC Current Measurement Range

999.9 A

Dimensions

274 x 86 x 47mm

DC Voltage Measurement Resolution

1V

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

País de Origem

United States

Informações de estoque temporariamente indisponíveis.

P.O.A.

Fluke 377 FC Clamp Meter, 999.9A dc, Max Current 2500A ac CAT III 1000V With UKAS Calibration

Calibration type

P.O.A.

Fluke 377 FC Clamp Meter, 999.9A dc, Max Current 2500A ac CAT III 1000V With UKAS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum AC Current Measurement

2500A ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

377 FC

Calibrated

UKAS

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2 % ± 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

3 % ± 5 Digits

Best AC Voltage Accuracy

5 % ± 5 Digits

Best DC Voltage Accuracy

1 % ± 5 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Minimum Operating Temperature

-10°C

Height

47mm

AC Voltage Measurement Resolution

1V

AC Current Measurement Range

999.9 A

AC Voltage Measurement Range

1000 V

Battery Life

200 h

Weight

363g

Safety Category Level

CAT III, CAT IV

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

86mm

Length

274mm

DC Current Measurement Range

999.9 A

Dimensions

274 x 86 x 47mm

DC Voltage Measurement Resolution

1V

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

País de Origem

United States