Produto perigoso

Fluke 435 Power Quality Analyser, 3-Phase, 6000A ac Max, 1000V ac Max

Nº de Estoque RS: 752-5008Marca: FlukePart Number: FLUKE 435-II
brand-logo

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum Current Measurement

6000A ac

Absolute Maximum Power Measurement

6000W

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.1 %

Best Current Measurement Accuracy

±0.5% + 5 Digits

Display Type

LCD

Measurement Type

Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt

Measurement Standards

EN50160, EN61326

Interface Type

RS232, USB

Memory Capacity

8GB

Power Source

Battery

Battery Type

Rechargeable Lithium-Ion

Model Number p

435

Battery Life

6.5 h

Minimum Frequency

42.5 Hz, 51 Hz

Dimensions

265 x 190 x 70mm

Weight

2kg

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Height

70mm

Maximum Frequency

50 Hz, 60Hz

Width

190mm

Length

265mm

País de Origem

Romania

Informações de estoque temporariamente indisponíveis.

P.O.A.

Fluke 435 Power Quality Analyser, 3-Phase, 6000A ac Max, 1000V ac Max

Calibration type

P.O.A.

Fluke 435 Power Quality Analyser, 3-Phase, 6000A ac Max, 1000V ac Max
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum Current Measurement

6000A ac

Absolute Maximum Power Measurement

6000W

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.1 %

Best Current Measurement Accuracy

±0.5% + 5 Digits

Display Type

LCD

Measurement Type

Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt

Measurement Standards

EN50160, EN61326

Interface Type

RS232, USB

Memory Capacity

8GB

Power Source

Battery

Battery Type

Rechargeable Lithium-Ion

Model Number p

435

Battery Life

6.5 h

Minimum Frequency

42.5 Hz, 51 Hz

Dimensions

265 x 190 x 70mm

Weight

2kg

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Height

70mm

Maximum Frequency

50 Hz, 60Hz

Width

190mm

Length

265mm

País de Origem

Romania