Documentos Técnicos
Especificações
Brand
FlukeAbsolute Maximum Temperature Measurement
+1767°C
Model Number
53 II
Probe Type
E, J, K, N, R, S, T
Thermometer Type
Handheld
Best Accuracy
±0.05 %
Application
Industrial
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Length
173mm
Width
86mm
Height
38mm
Dimensions
173 x 86 x 38mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Battery Type
AA
Weight
400g
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FlukeAbsolute Maximum Temperature Measurement
+1767°C
Model Number
53 II
Probe Type
E, J, K, N, R, S, T
Thermometer Type
Handheld
Best Accuracy
±0.05 %
Application
Industrial
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Length
173mm
Width
86mm
Height
38mm
Dimensions
173 x 86 x 38mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Battery Type
AA
Weight
400g