Fluke 54 II Handheld Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1767°C Max, ±0.05

Nº de Estoque RS: 366-6114Marca: FlukePart Number: FLUKE 54 II
brand-logo
Ver tudo em Termometros Digitais

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum Temperature Measurement

+1767°C

Model Number

54 II

Probe Type

E, J, K, N, R, S, T

Thermometer Type

Handheld

Best Accuracy

±0.05 %

Application

Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Data Storage

Yes

Length

173mm

Width

86mm

Height

38mm

Dimensions

173 x 86 x 38mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

400g

Battery Type

AA

P.O.A.

Fluke 54 II Handheld Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1767°C Max, ±0.05

P.O.A.

Fluke 54 II Handheld Digital Thermometer for Industrial Use, E, J, K, N, R, S, T Probe, 2 Input(s), +1767°C Max, ±0.05

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum Temperature Measurement

+1767°C

Model Number

54 II

Probe Type

E, J, K, N, R, S, T

Thermometer Type

Handheld

Best Accuracy

±0.05 %

Application

Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Data Storage

Yes

Length

173mm

Width

86mm

Height

38mm

Dimensions

173 x 86 x 38mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

400g

Battery Type

AA