Documentos Técnicos
Especificações
Brand
FlukeAbsolute Maximum Temperature Measurement
+800°C
Temperature Scale
Centigrade, Fahrenheit
Suitable for Body Measurement
No
Calibrated
RSCAL
Distance to spot Ratio
50:1
Best Accuracy
±1 %
Absolute Minimum Temperature Measurement
-40°C
Emissivity
0.1 → 1, Adjustable
Model Number p
568EX
Resolution
0.1 °C
Data Storage
Yes
Response Time
500 ms
Length
163.6mm
Width
51.8mm
Height
176.9mm
Hazardous Area Certification
ATEX
Weight
322g
País de Origem
China
Detalhes do produto
Fluke 568 Ex Intrinsically Safe Infrared Thermometer
Designed for dangerous and hazardous settings, this laser thermometer is safe for use in Class I, DIV 1, DIV 2 or Zone 1 and 2 environments. Fluke's 568 Ex is non-contact, therefore ideal for most Ex rated areas and meets intrinsically safe certifications in the above classes from recognised safety agencies.
Soft key menu features and a straight forward user interface make complex testing and measurement easy. Navigation is made simple and emissivity can be adjusted, save data or turn alarms on and off by just a few pushes of a button. Measure from a greater distance with the 50:1 distance to spot ratio on a wide variety of surfaces, additionally using the built in material table. This thermometer also features two levels of brightness on the large backlit display, making it usable even in those darker environments.
Supplied with
K-type thermocouple bead probe, conductive IS hard carrying case and Users manual
R$ 50.543,33
R$ 50.543,33 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 50.543,33
R$ 50.543,33 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FlukeAbsolute Maximum Temperature Measurement
+800°C
Temperature Scale
Centigrade, Fahrenheit
Suitable for Body Measurement
No
Calibrated
RSCAL
Distance to spot Ratio
50:1
Best Accuracy
±1 %
Absolute Minimum Temperature Measurement
-40°C
Emissivity
0.1 → 1, Adjustable
Model Number p
568EX
Resolution
0.1 °C
Data Storage
Yes
Response Time
500 ms
Length
163.6mm
Width
51.8mm
Height
176.9mm
Hazardous Area Certification
ATEX
Weight
322g
País de Origem
China
Detalhes do produto
Fluke 568 Ex Intrinsically Safe Infrared Thermometer
Designed for dangerous and hazardous settings, this laser thermometer is safe for use in Class I, DIV 1, DIV 2 or Zone 1 and 2 environments. Fluke's 568 Ex is non-contact, therefore ideal for most Ex rated areas and meets intrinsically safe certifications in the above classes from recognised safety agencies.
Soft key menu features and a straight forward user interface make complex testing and measurement easy. Navigation is made simple and emissivity can be adjusted, save data or turn alarms on and off by just a few pushes of a button. Measure from a greater distance with the 50:1 distance to spot ratio on a wide variety of surfaces, additionally using the built in material table. This thermometer also features two levels of brightness on the large backlit display, making it usable even in those darker environments.
Supplied with
K-type thermocouple bead probe, conductive IS hard carrying case and Users manual