Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 572CF IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements

Nº de Estoque RS: 507-5302Marca: FlukePart Number: FLUKE 572CF
brand-logo
Ver tudo em Infrared Thermometers

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum Temperature Measurement

+900°C

Temperature Scale

Centigrade, Fahrenheit

Best Accuracy

±0.75 %

Distance to spot Ratio

50:1

Absolute Minimum Temperature Measurement

-30°C

Emissivity

0.1 → 1

Model Number p

572CF

Resolution

0.1 °C

Response Time

250 ms

Length

200mm

Width

170mm

Height

55mm

Dimensions

200 x 170 x 55mm

Weight

480g

Informações de estoque temporariamente indisponíveis.

P.O.A.

Fluke 572CF IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements

P.O.A.

Fluke 572CF IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Absolute Maximum Temperature Measurement

+900°C

Temperature Scale

Centigrade, Fahrenheit

Best Accuracy

±0.75 %

Distance to spot Ratio

50:1

Absolute Minimum Temperature Measurement

-30°C

Emissivity

0.1 → 1

Model Number p

572CF

Resolution

0.1 °C

Response Time

250 ms

Length

200mm

Width

170mm

Height

55mm

Dimensions

200 x 170 x 55mm

Weight

480g