Documentos Técnicos
Especificações
Brand
FlukeAbsolute Maximum Temperature Measurement
+500°C
Temperature Scale
Centigrade, Fahrenheit
Calibrated
RSCAL
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±1.5 %
Distance to spot Ratio
10:1
Emissivity
0.1 → 1, Adjustable
Model Number p
62 MAX
Resolution
0.1 °C
Response Time
500 ms
Length
175mm
Width
85mm
Height
75mm
Dimensions
175 x 85 x 75mm
Weight
255g
País de Origem
China
Detalhes do produto
Fluke 62 MAX AND 62 MAX+ Infrared Thermometers
Small, exceptional accurate temperature readings and easy to use, Fluke's MAX series of infrared thermometers are precise and designed to resist a 3-meter drop. IP54 rated for dust and water resistance, these non-contact thermometers are highly durable and robust for tough environments. Featuring large backlit displays, reading data is easy even in dark areas.
The MAX+ (RS 760-0389) has dual rotating lasers that help easily identify the area to be measured, the measurement area is also shown between dots. Fluke's precise infrared laser technology allows accurate and repeatable measurements and can determine the surface temperature by measuring the amount of infrared energy radiated by the targets surface making these laser thermometers ideal for a wide range of applications.
Options:
62 Max Mini Infrared Thermometer (RS 760-0385)
Temperature range -30 °C to 500 °C
Offers single laser targeting for accurate and repeatable measurements
Provides a 10:1 Distance to spot ratio
62 Max+ Infrared Laser Thermometer (RS 760-0389)
Temperature range -30 °C to 650 °C
Precise dual-lasers for more accurate, repeatable measurements
Provides up to a 12:1 Distance to spot ratio
Approvals
FDA and EN 60825-1 Class II
Standards
EN/IEC 61010-1: 2001
R$ 6.015,14
R$ 6.015,14 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 6.015,14
R$ 6.015,14 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
FlukeAbsolute Maximum Temperature Measurement
+500°C
Temperature Scale
Centigrade, Fahrenheit
Calibrated
RSCAL
Absolute Minimum Temperature Measurement
-30°C
Best Accuracy
±1.5 %
Distance to spot Ratio
10:1
Emissivity
0.1 → 1, Adjustable
Model Number p
62 MAX
Resolution
0.1 °C
Response Time
500 ms
Length
175mm
Width
85mm
Height
75mm
Dimensions
175 x 85 x 75mm
Weight
255g
País de Origem
China
Detalhes do produto
Fluke 62 MAX AND 62 MAX+ Infrared Thermometers
Small, exceptional accurate temperature readings and easy to use, Fluke's MAX series of infrared thermometers are precise and designed to resist a 3-meter drop. IP54 rated for dust and water resistance, these non-contact thermometers are highly durable and robust for tough environments. Featuring large backlit displays, reading data is easy even in dark areas.
The MAX+ (RS 760-0389) has dual rotating lasers that help easily identify the area to be measured, the measurement area is also shown between dots. Fluke's precise infrared laser technology allows accurate and repeatable measurements and can determine the surface temperature by measuring the amount of infrared energy radiated by the targets surface making these laser thermometers ideal for a wide range of applications.
Options:
62 Max Mini Infrared Thermometer (RS 760-0385)
Temperature range -30 °C to 500 °C
Offers single laser targeting for accurate and repeatable measurements
Provides a 10:1 Distance to spot ratio
62 Max+ Infrared Laser Thermometer (RS 760-0389)
Temperature range -30 °C to 650 °C
Precise dual-lasers for more accurate, repeatable measurements
Provides up to a 12:1 Distance to spot ratio
Approvals
FDA and EN 60825-1 Class II
Standards
EN/IEC 61010-1: 2001