Documentos Técnicos
Especificações
Brand
FlukeMaximum Pressure Measurement
2bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-0.97bar
Display Type
Digital
Connection Size
G 1/4
Gauge Outside Diameter
127mm
Best Accuracy
±0.05%
Case Material
Cast ZnAl
Minimum Operating Temperature
-10°C
Calibrated
RSCAL
Maximum Operating Temperature
+55°C
País de Origem
United States
Detalhes do produto
Fluke 700G Series
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.
Approvals
CSA, ATEX
R$ 27.155,70
R$ 27.155,70 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 27.155,70
R$ 27.155,70 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FlukeMaximum Pressure Measurement
2bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-0.97bar
Display Type
Digital
Connection Size
G 1/4
Gauge Outside Diameter
127mm
Best Accuracy
±0.05%
Case Material
Cast ZnAl
Minimum Operating Temperature
-10°C
Calibrated
RSCAL
Maximum Operating Temperature
+55°C
País de Origem
United States
Detalhes do produto
Fluke 700G Series
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.
Approvals
CSA, ATEX