Fluke G 1/4 Digital Pressure Gauge 20bar Bottom Entry 114mm Outside Diameter

Nº de Estoque RS: 758-8901Marca: FlukePart Number: Fluke-700G27
brand-logo
Ver tudo em Pressure Gauges

Documentos Técnicos

Especificações

Brand

Fluke

Maximum Pressure Measurement

20bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-0.83bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

114mm

Best Accuracy

±0.05%

Case Material

Cast ZnAl

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Pressure Gauge Type

Digital

País de Origem

China

Detalhes do produto

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

Informações de estoque temporariamente indisponíveis.

R$ 30.118,84

R$ 30.118,84 Each (Sem VAT)

Fluke G 1/4 Digital Pressure Gauge 20bar Bottom Entry 114mm Outside Diameter

Calibration type

R$ 30.118,84

R$ 30.118,84 Each (Sem VAT)

Fluke G 1/4 Digital Pressure Gauge 20bar Bottom Entry 114mm Outside Diameter
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Maximum Pressure Measurement

20bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-0.83bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

114mm

Best Accuracy

±0.05%

Case Material

Cast ZnAl

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Pressure Gauge Type

Digital

País de Origem

China

Detalhes do produto

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX