Fluke G 1/4 Digital Pressure Gauge 20bar Bottom Entry 127mm Outside Diameter, With RS Calibration

Nº de Estoque RS: 759-6750Marca: FlukePart Number: Fluke-700G27
brand-logo
Ver tudo em Pressure Gauges

Documentos Técnicos

Especificações

Brand

Fluke

Maximum Pressure Measurement

20bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-0.83bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

127mm

Best Accuracy

±0.05%

Case Material

Cast ZnAl

Minimum Operating Temperature

-10°C

Calibrated

RSCAL

Maximum Operating Temperature

+55°C

País de Origem

United States

Detalhes do produto

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 27.128,98

R$ 27.128,98 Each (Sem VAT)

Fluke G 1/4 Digital Pressure Gauge 20bar Bottom Entry 127mm Outside Diameter, With RS Calibration

Calibration type

R$ 27.128,98

R$ 27.128,98 Each (Sem VAT)

Fluke G 1/4 Digital Pressure Gauge 20bar Bottom Entry 127mm Outside Diameter, With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Fluke

Maximum Pressure Measurement

20bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-0.83bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

127mm

Best Accuracy

±0.05%

Case Material

Cast ZnAl

Minimum Operating Temperature

-10°C

Calibrated

RSCAL

Maximum Operating Temperature

+55°C

País de Origem

United States

Detalhes do produto

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

Você pode estar interessado em