Documentos Técnicos
Especificações
Brand
FlukeModel Number p
707EX
Absolute Maximum Current Measurement
24mA
Best Accuracy
±0.015 %
Calibrated
UKAS
Resolution
0.001 mA
Battery Type
9 V
Battery Life
18 h
Power Source
Battery
Weight
224g
Height
152mm
Length
41mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Hazardous Area Certification
ATEX
Safety Category Level
CAT I
Safety Category Voltage
30V
Width
70mm
País de Origem
United States
Detalhes do produto
Fluke 707Ex Intrinsically Safe mA Loop Calibrator
Extremely fast and easy to use, Fluke offers a push-button and knob-base current loop calibrator which is an intrinsically safe instrument for use in potentially explosive environments. Designed for high performance one handed operation, calibration, maintenance, measurement and repairs of current loops, assisting users in working more accurately and efficiently.
A clear large simultaneous mA and % of span display, alongside the simple rotary button allows adjustments and quick selections with one hand. Housed in a robust protective case, the 9V battery can also be changed without breaking the calibration seal.
Supplied with
Test leads, crocodile clips, manual, holster, 707EX content control drawing and a 9V alkaline battery.
P.O.A.
Calibration type
1
P.O.A.
Calibration type
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FlukeModel Number p
707EX
Absolute Maximum Current Measurement
24mA
Best Accuracy
±0.015 %
Calibrated
UKAS
Resolution
0.001 mA
Battery Type
9 V
Battery Life
18 h
Power Source
Battery
Weight
224g
Height
152mm
Length
41mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Hazardous Area Certification
ATEX
Safety Category Level
CAT I
Safety Category Voltage
30V
Width
70mm
País de Origem
United States
Detalhes do produto
Fluke 707Ex Intrinsically Safe mA Loop Calibrator
Extremely fast and easy to use, Fluke offers a push-button and knob-base current loop calibrator which is an intrinsically safe instrument for use in potentially explosive environments. Designed for high performance one handed operation, calibration, maintenance, measurement and repairs of current loops, assisting users in working more accurately and efficiently.
A clear large simultaneous mA and % of span display, alongside the simple rotary button allows adjustments and quick selections with one hand. Housed in a robust protective case, the 9V battery can also be changed without breaking the calibration seal.
Supplied with
Test leads, crocodile clips, manual, holster, 707EX content control drawing and a 9V alkaline battery.