Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 717 0psi to 10000psi Pressure Calibrator - With RS Calibration

Nº de Estoque RS: 192-5833Marca: FlukePart Number: FLUKE-717 10000G
brand-logo
Ver tudo em Calibradores de Pressão

Documentos Técnicos

Especificações

Brand

Fluke

Maximum Pressure Measurement

10000psi

Minimum Pressure Measurement

0psi

Pressure Port Type

Differential

Calibrated

RSCAL

Model Number p

717

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

600g

Dimensions

201 x 98 x 52mm

Height

52mm

Length

201mm

Width

98mm

País de Origem

United States

Detalhes do produto

Fluke 717 Series

Fluke 717 Series pressure calibrators offer performance, durability and reliability. They are compact, lightweight and easy to carry and use (with well-designed push button interface). They are EMI-tolerant, dust and splash resistant and have a removable battery door for quick battery changes.

Supplied with

Holster, instructions (14 languages), 9V alkaline battery, test leads and alligator clips, NIST-traceable calibration report and data

Approvals

CSA

Informações de estoque temporariamente indisponíveis.

P.O.A.

Fluke 717 0psi to 10000psi Pressure Calibrator - With RS Calibration

Calibration type

P.O.A.

Fluke 717 0psi to 10000psi Pressure Calibrator - With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Fluke

Maximum Pressure Measurement

10000psi

Minimum Pressure Measurement

0psi

Pressure Port Type

Differential

Calibrated

RSCAL

Model Number p

717

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

600g

Dimensions

201 x 98 x 52mm

Height

52mm

Length

201mm

Width

98mm

País de Origem

United States

Detalhes do produto

Fluke 717 Series

Fluke 717 Series pressure calibrators offer performance, durability and reliability. They are compact, lightweight and easy to carry and use (with well-designed push button interface). They are EMI-tolerant, dust and splash resistant and have a removable battery door for quick battery changes.

Supplied with

Holster, instructions (14 languages), 9V alkaline battery, test leads and alligator clips, NIST-traceable calibration report and data

Approvals

CSA