Documentos Técnicos
Especificações
Brand
FlukeMaximum Pressure Measurement
6.895bar
Minimum Pressure Measurement
-850mbar
Resolution
1 mbar
Model Number p
718
Current Loop Measurement
Yes
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Weight
992g
Dimensions
216 x 94 x 66mm
Height
66mm
Length
216mm
Width
94mm
País de Origem
China
Detalhes do produto
Fluke 718-30G and 718-100G
The complete solution to pressure calibration
The Fluke 718 Pressure Calibrator provides a total pressure calibration solution for transmitters, gauges and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique easy to clean pump helps protect the pump from damage and provides the ability to service the pump without disassembly, even in the field.
Supplied with
protective yellow holster, test lead set, crocodile clips, 9V alkaline battery (fitted)
R$ 92.605,27
R$ 92.605,27 Each (Sem VAT)
1
R$ 92.605,27
R$ 92.605,27 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FlukeMaximum Pressure Measurement
6.895bar
Minimum Pressure Measurement
-850mbar
Resolution
1 mbar
Model Number p
718
Current Loop Measurement
Yes
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Weight
992g
Dimensions
216 x 94 x 66mm
Height
66mm
Length
216mm
Width
94mm
País de Origem
China
Detalhes do produto
Fluke 718-30G and 718-100G
The complete solution to pressure calibration
The Fluke 718 Pressure Calibrator provides a total pressure calibration solution for transmitters, gauges and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique easy to clean pump helps protect the pump from damage and provides the ability to service the pump without disassembly, even in the field.
Supplied with
protective yellow holster, test lead set, crocodile clips, 9V alkaline battery (fitted)