Documentos Técnicos
Especificações
Brand
FlukeAbsolute Maximum DC Current Measurement
100mA dc
Model Number
772
DC Current Measurement Resolution
10µA
Best DC Current Accuracy
±(0.2% rdg +5 Digits)
Clamp Meter Type
DC Current Clamp Meter
Functions Measured
DC Current
Jaw Capacity Busbars
4.5mm
Jaw Capacity (Busbars)
4.5mm
Power Source
Battery
Maximum Operating Temperature
+50°C
Battery Type
AA
Display Type
LCD
Length
248mm
Dimensions
248 x 76 x 41mm
Minimum Operating Temperature
-10°C
Height
41mm
Maximum Conductor Size
4.5mm
Battery Life
20 h
Weight
420g
Width
76mm
País de Origem
China
R$ 26.760,96
R$ 26.760,96 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 26.760,96
R$ 26.760,96 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FlukeAbsolute Maximum DC Current Measurement
100mA dc
Model Number
772
DC Current Measurement Resolution
10µA
Best DC Current Accuracy
±(0.2% rdg +5 Digits)
Clamp Meter Type
DC Current Clamp Meter
Functions Measured
DC Current
Jaw Capacity Busbars
4.5mm
Jaw Capacity (Busbars)
4.5mm
Power Source
Battery
Maximum Operating Temperature
+50°C
Battery Type
AA
Display Type
LCD
Length
248mm
Dimensions
248 x 76 x 41mm
Minimum Operating Temperature
-10°C
Height
41mm
Maximum Conductor Size
4.5mm
Battery Life
20 h
Weight
420g
Width
76mm
País de Origem
China