Fluke 87-V Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Nº de Estoque RS: 122-8903Marca: FlukePart Number: FLUKE-87-5/TWIN
brand-logo
Ver tudo em Multimeters

Documentos Técnicos

Especificações

Brand

Fluke

Multimeter Type

Handheld

Display Type

LCD

Model Number p

87-V

Model Number (p)

87-V

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Temperature Measurement

1090°C

Absolute Maximum Capacitance Measurement

9.999mF

True RMS

Yes

Maximum Frequency

200kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

0.01nF

Safety Category Voltage

600 V, 1000 V

Battery Type

006P, 6F22, 9V Zinc, Alkaline, NEDA 1604

Best Resistance Measurement Accuracy

±0.2% + 2 Digits

Maximum Operating Temperature

55°C

Best AC Current Accuracy

±1% + 2 Digits

Width

86mm

Length

186mm

Dimensions

186 x 86 x 31mm

Best DC Voltage Accuracy

±0.05% + 1 Digit

Best Temperature Measurement Accuracy

1% + 18 Digits

Best AC Voltage Accuracy

±0.7% + 4 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

-20°C

Height

31mm

Weight

355g

Best DC Current Accuracy

±0.2% + 4 Digits

País de Origem

United States

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Fluke 87-V Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

P.O.A.

Fluke 87-V Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Fluke

Multimeter Type

Handheld

Display Type

LCD

Model Number p

87-V

Model Number (p)

87-V

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Temperature Measurement

1090°C

Absolute Maximum Capacitance Measurement

9.999mF

True RMS

Yes

Maximum Frequency

200kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

0.01nF

Safety Category Voltage

600 V, 1000 V

Battery Type

006P, 6F22, 9V Zinc, Alkaline, NEDA 1604

Best Resistance Measurement Accuracy

±0.2% + 2 Digits

Maximum Operating Temperature

55°C

Best AC Current Accuracy

±1% + 2 Digits

Width

86mm

Length

186mm

Dimensions

186 x 86 x 31mm

Best DC Voltage Accuracy

±0.05% + 1 Digit

Best Temperature Measurement Accuracy

1% + 18 Digits

Best AC Voltage Accuracy

±0.7% + 4 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

-20°C

Height

31mm

Weight

355g

Best DC Current Accuracy

±0.2% + 4 Digits

País de Origem

United States

Você pode estar interessado em